Parametric results for: FM93C06N under EEPROMs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: fm93c06n
Select parts from the table below to compare.
Compare
Compare
FM93C06N
Fairchild Semiconductor Corporation
Check for Price No Obsolete 256 bit 16 16X16 5 V 1 MHz EEPROM 40 1000000 Write/Erase Cycles 1 16 16 words SYNCHRONOUS SERIAL MICROWIRE 50 µA 1 µA 5.5 V 4.5 V CMOS COMMERCIAL 10 ms SOFTWARE R-PDIP-T8 Not Qualified e0 70 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 9.817 mm 7.62 mm FAIRCHILD SEMICONDUCTOR CORP DIP PLASTIC, DIP-8 8 unknown EAR99 8542.32.00.51
FM93C06N
Rochester Electronics LLC
Check for Price No No Contact Manufacturer 256 bit 16 16X16 5 V 1 MHz EEPROM 1 16 16 words SYNCHRONOUS SERIAL MICROWIRE 5.5 V 4.5 V CMOS COMMERCIAL 10 ms R-PDIP-T8 Not Qualified e0 70 °C 8 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 9.817 mm 7.62 mm ROCHESTER ELECTRONICS LLC DIP PLASTIC, DIP-8 8 unknown EAR99 8542.32.00.51