Filter Your Search
1 - 4 of 4 results
|
|
FMP05-R60
TDK-Lambda Corporation
|
Check for Price | Yes | Obsolete | 100 V | 5 V | 132 V | 85 V | 4.5 V | 5.5 V | 600 mA | 1 | NO | YES | AC-DC REGULATED POWER SUPPLY MODULE | 68 % | 0.1 % | 0.8 % | 1 | OVER VOLTAGE; OVER CURRENT | 0.03535 Vrms | HYBRID | 3 W | 100 ms | R-PSMA-X6 | FCC | 50 °C | 6 | PLASTIC/EPOXY | SMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | SINGLE | 55 mm | 80 mm | 19.7 mm | PACKAGE-6 | EAR99 | ||||||||
|
|
FMP05-R60
TDK Corporation
|
Check for Price | Yes | Yes | Obsolete | 100 V | 5 V | 132 V | 85 V | 4.5 V | 5.5 V | 1 | NO | YES | AC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | COMMERCIAL | 3 W | R-PSMA-X6 | e3 | Not Qualified | 50 °C | 6 | PLASTIC/EPOXY | SMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN | UNSPECIFIED | SINGLE | 55 mm | 80 mm | 19.7 mm | PLASTIC PACKAGE | EAR99 | MODULE | ||||||||||
|
|
FMP05-R60B
TDK Corporation
|
Check for Price | Yes | Yes | Obsolete | 100 V | 5 V | 132 V | 85 V | 4.5 V | 5.5 V | 1 | NO | YES | AC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | COMMERCIAL | 3 W | R-PSMA-X6 | e3 | Not Qualified | 50 °C | 6 | PLASTIC/EPOXY | SMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN | UNSPECIFIED | SINGLE | 50 mm | 55 mm | 19.7 mm | PLASTIC PACKAGE | EAR99 | MODULE | ||||||||||
|
|
FMP05-R60B
TDK-Lambda Corporation
|
Check for Price | Yes | Obsolete | 100 V | 5 V | 132 V | 85 V | 4.5 V | 5.5 V | 600 mA | 1 | NO | YES | AC-DC REGULATED POWER SUPPLY MODULE | 68 % | 0.1 % | 0.8 % | 1 | OVER VOLTAGE; OVER CURRENT | 0.03535 Vrms | HYBRID | 3 W | 100 ms | R-PSMA-T6 | FCC | 50 °C | 6 | PLASTIC/EPOXY | SMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | SINGLE | 50 mm | 55 mm | 19.7 mm | PACKAGE-6 | EAR99 |