Filter Your Search
1 - 3 of 3 results
|
|
FMP24-R13
TDK-Lambda Corporation
|
Check for Price | Yes | Obsolete | 100 V | 24 V | 132 V | 85 V | 21.6 V | 26.4 V | 130 mA | 1 | NO | YES | AC-DC REGULATED POWER SUPPLY MODULE | 74 % | 0.1 % | 0.8 % | 1 | OVER VOLTAGE; OVER CURRENT | 0.053025 Vrms | HYBRID | 3 W | 100 ms | R-PSMA-X6 | FCC | 50 °C | 6 | PLASTIC/EPOXY | SMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | SINGLE | 50 mm | 55 mm | 19.7 mm | PACKAGE-6 | EAR99 | ||||||||
|
|
FMP24-R13B
TDK Corporation
|
Check for Price | Yes | Yes | Obsolete | 100 V | 24 V | 132 V | 85 V | 21.6 V | 26.4 V | 1 | NO | YES | AC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | COMMERCIAL | 3.1 W | R-PSMA-X6 | e3 | Not Qualified | 50 °C | 6 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN | UNSPECIFIED | SINGLE | PLASTIC PACKAGE | EAR99 | MODULE | ||||||||||||||
|
|
FMP24-R13
TDK Corporation
|
Check for Price | Yes | Yes | Obsolete | 100 V | 24 V | 132 V | 85 V | 21.6 V | 26.4 V | 1 | NO | YES | AC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | COMMERCIAL | 3 W | R-PSMA-X6 | e3 | Not Qualified | 50 °C | 6 | PLASTIC/EPOXY | SMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN | UNSPECIFIED | SINGLE | 50 mm | 55 mm | 19.7 mm | PLASTIC PACKAGE | EAR99 | MODULE |