Filter Your Search
1 - 3 of 3 results
|
FMS6151L6X
onsemi
|
$0.3335 | Yes | End Of Life | VSON | CONSUMER CIRCUIT | 1 | 6 mA | 3.6 V | 2.5 V | INDUSTRIAL | R-PDSO-N6 | Not Qualified | e4 | 1 | 105 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | SOLCC6,.04,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | DUAL | 1 mm | 1.45 mm | 550 µm | ONSEMI | MICROPAK-6 | 127EB | compliant | 8542.39.00.01 | onsemi | ||||||
|
FMS6151L6X
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | VSON | CONSUMER CIRCUIT | 1 | 6.4 mA | 3.6 V | 2.5 V | INDUSTRIAL | R-PDSO-N6 | Not Qualified | e4 | 1 | 105 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | SOLCC6,.04,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | DUAL | 1 mm | 1.45 mm | 550 µm | FAIRCHILD SEMICONDUCTOR CORP | LEAD FREE, MO-252UAAD, MICROPAK-6 | 6LD, MICROPAK, JEDEC MO-252, 1.0MM WIDE - MLP (PREMOLDED) | unknown | 8542.31.00.01 | MICROPAK MLP | 6 | EAR99 | |||
|
FMS6151L6X_F085
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | VSON | CONSUMER CIRCUIT | 1 | 3.6 V | 2.5 V | INDUSTRIAL | R-PDSO-N6 | e4 | 1 | 105 °C | -40 °C | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | DUAL | 1 mm | 1.45 mm | 550 µm | FAIRCHILD SEMICONDUCTOR CORP | LEAD FREE, MO-252UAAD, MICROPAK-6 | 6LD, MICROPAK, JEDEC MO-252,1.0MM WIDE (Logic style X overs) | compliant | 8542.31.00.01 | MicroPak | 6 | EAR99 |