Filter Your Search
1 - 5 of 5 results
|
FN4-5R1JI
TT Electronics Welwyn Components
|
Check for Price | Yes | Obsolete | 5.1 Ω | 5 % | 400 mW | THROUGH HOLE MOUNT | 30 s | FIXED RESISTOR - FUSIBLE | FN | FLAME PROOF; FUSING POWER: 1.5W | 70 °C | NO | e3 | 155 °C | -55 °C | TUBULAR PACKAGE | AMMO PACK | Tin (Sn) | WIRE | WELWYN COMPONENTS LTD | , | compliant | EAR99 | |||||||||||||
|
FN4-5R6JI
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 5.6 Ω | 5 % | 400 mW | THROUGH HOLE MOUNT | 30 s | FIXED RESISTOR - FUSIBLE | FN | FLAME PROOF; FUSING POWER: 1.5W | 70 °C | NO | e3 | 155 °C | -55 °C | TUBULAR PACKAGE | AMMO PACK | Tin (Sn) | WIRE | TT ELECTRONICS PLC | AXIAL LEADED | compliant | ||||||||||||||
|
FN4-5R6JI
TT Electronics Welwyn Components
|
Check for Price | Yes | Obsolete | 5.6 Ω | 5 % | 400 mW | THROUGH HOLE MOUNT | 30 s | FIXED RESISTOR - FUSIBLE | FN | FLAME PROOF; FUSING POWER: 1.5W | 70 °C | NO | e3 | 155 °C | -55 °C | TUBULAR PACKAGE | AMMO PACK | Tin (Sn) | WIRE | WELWYN COMPONENTS LTD | , | compliant | EAR99 | |||||||||||||
|
FN4-5R1JI
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 5.1 Ω | 5 % | 400 mW | THROUGH HOLE MOUNT | 30 s | FIXED RESISTOR - FUSIBLE | FN | FLAME PROOF; FUSING POWER: 1.5W | 70 °C | NO | e3 | 155 °C | -55 °C | TUBULAR PACKAGE | AMMO PACK | Tin (Sn) | WIRE | TT ELECTRONICS PLC | AXIAL LEADED | compliant | ||||||||||||||
|
FN4510003
Diodes Incorporated
|
Check for Price | Yes | Active | SURFACE MOUNT | STANDBY; ENABLE/DISABLE FUNCTION; TR | YES | 7.0mm x 5.0mm x 1.8mm | DIODES INC | compliant | EAR99 | Clock | 7 ns | NO | 45.1 MHz | CMOS | 10 LS TTL, 15 pF | 7 ms | 3.63 V | 2.97 V | 3.3 V |