Filter Your Search
1 - 10 of 37 results
|
FN7500043
Diodes Incorporated
|
$1.9753 | Yes | Yes | Active | 75 MHz | 10 LS TTL, 15 pF | 3.3 V | LVCMOS | STANDBY; ENABLE/DISABLE FUNCTION; TR | 5 ns | NO | 5 ns | 3.63 V | 2.97 V | SURFACE MOUNT | YES | 7.0mm x 5.0mm x 1.8mm | DIODES INC | compliant | EAR99 | Clock | ||||||||||||||||
|
FN7500046
Diodes Incorporated
|
$4.7250 | Yes | Active | 75 MHz | 10 LS TTL, 15 pF | 3.3 V | LVCMOS | STANDBY; ENABLE/DISABLE FUNCTION; TR | 5 ns | NO | 166 MHz | 1 MHz | 5 ns | 20 mA | 3.63 V | 2.97 V | Not Qualified | 70 °C | -20 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.2,200 | YES | 7.0mm x 5.0mm x 1.8mm | DIODES INC | compliant | EAR99 | Clock | DILCC4,.2,200 | |||||||
|
FN7500038
Diodes Incorporated
|
$4.7250 | Yes | Yes | Active | 75 MHz | 10 LS TTL, 15 pF | 3.3 V | LVCMOS | STANDBY; ENABLE/DISABLE FUNCTION; TR | 5 ns | NO | 5 ns | 3.63 V | 2.97 V | SURFACE MOUNT | YES | 7.0mm x 5.0mm x 1.8mm | DIODES INC | compliant | EAR99 | Clock | ||||||||||||||||
|
FN7500045
Diodes Incorporated
|
$4.7250 | Yes | Active | 75 MHz | 2.5 V | 166 MHz | 1 MHz | 35 mA | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.2,200 | YES | DIODES INC | compliant | EAR99 | DILCC4,.2,200 | |||||||||||||||||
|
QS81FN7-50.000MHZ
Q-TECH Corporation
|
Check for Price | No | Active | 50 MHz | 75 % | 10 KOHM, 15 pF | 2.5 V | CMOS | TR | 3 ns | NO | 3 ns | 2.75 V | 2.25 V | 40/60 % | e0 | 125 °C | -55 °C | SURFACE MOUNT | YES | Tin/Lead (Sn60Pb40) | 7.0mm x 5.0mm x 4.06mm | Q-TECH CORP | compliant | Clock | ||||||||||||
|
FN7500042
Diodes Incorporated
|
Check for Price | Yes | Active | 75 MHz | 10 LS TTL, 15 pF | 3.3 V | CMOS | STANDBY; ENABLE/DISABLE FUNCTION; TR | 5 ns | NO | 5 ns | 3.63 V | 2.97 V | SURFACE MOUNT | YES | 7.0mm x 5.0mm x 1.8mm | DIODES INC | compliant | EAR99 | Clock | |||||||||||||||||
|
QG85FN7-50.000MHZ
Q-TECH Corporation
|
Check for Price | Yes | Active | 50 MHz | 75 % | 10 KOHM, 15 pF | 2.5 V | CMOS | TR | 3 ns | NO | 3 ns | 2.75 V | 2.25 V | 40/60 % | e1 | 125 °C | -55 °C | SURFACE MOUNT | YES | Tin/Silver/Copper (Sn/Ag/Cu) | 7.0mm x 5.0mm x 4.06mm | Q-TECH CORP | compliant | Clock | ||||||||||||
|
QS84FN7-50.000MHZ
Q-TECH Corporation
|
Check for Price | No | Active | 50 MHz | 75 % | 10 KOHM, 15 pF | 2.5 V | CMOS | TR | 3 ns | NO | 3 ns | 2.75 V | 2.25 V | 40/60 % | e0 | 125 °C | -55 °C | SURFACE MOUNT | YES | Tin/Lead (Sn60Pb40) | 7.0mm x 5.0mm x 4.06mm | Q-TECH CORP | compliant | Clock | ||||||||||||
|
FN7500004
Diodes Incorporated
|
Check for Price | Yes | Active | 75 MHz | 10 LS TTL, 15 pF | 3.3 V | CMOS | STANDBY; ENABLE/DISABLE FUNCTION; TR | 5 ns | NO | 5 ns | 3.63 V | 2.97 V | SURFACE MOUNT | YES | 7.0mm x 5.0mm x 1.8mm | DIODES INC | compliant | EAR99 | Clock | |||||||||||||||||
|
QT83FN7-50.000MHZ
Q-TECH Corporation
|
Check for Price | Yes | Active | 50 MHz | 75 % | 10 KOHM, 15 pF | 2.5 V | CMOS | TR | 3 ns | NO | 3 ns | 2.75 V | 2.25 V | 40/60 % | e4 | 125 °C | -55 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 4.06mm | Q-TECH CORP | compliant | Clock |