Filter Your Search
1 - 2 of 2 results
|
FN9222-6-06
Schaffner
|
$3.7105 | Yes | Yes | Active | 3 | MALE | PANEL | NOT SPECIFIED | MAINS POWER CONNECTOR | REFERENCE STANDARD: CQC; ENEC; IEC; UL; UKCA | 6A, 250VAC | NO | YES | NO | CE; CSA | -25 °C | 85 °C | PLUG | NOT SPECIFIED | SNAP | GENERAL PURPOSE | QUICK CONNECT | 0.882 inch | 1.73 inch | 1.89 inch | SCHAFFNER HOLDING AG | ROHS COMPLIANTS | compliant | EAR99 | 8536.69.40.30 | Schaffner | |||||||||||
|
FN9222-6/06
Schaffner
|
Check for Price | Yes | Obsolete | 34 | 2 | 2.54 mm | 3 A | MALE | BOARD | GOLD FLASH OVER PALLADIUM NICKEL (30) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | NO | 94V-0 | Gold Flash (Au) - with Palladium/Nickel (Pd/Ni) barrier | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | SCHAFFNER EMV AG | ROHS COMPLIANTS | unknown | EAR99 | 8536.69.40.40 |