Filter Your Search
1 - 2 of 2 results
|
FO7HBAAE48.0-T2
Abracon Corporation
|
Check for Price | Yes | Obsolete | 48 MHz | 100 % | 15 pF | 5 V | HCMOS | STANDBY; ENABLE/DISABLE FUNCTION | 5 ns | NO | 5 ns | 50 mA | 5.5 V | 4.5 V | 60/40 % | e4 | 70 °C | -10 °C | SURFACE MOUNT | 4 | DILCC4,.2,200 | YES | GOLD OVER NICKEL | 7.5mm x 5.2mm x 1.5mm | ABRACON LLC | SMD, 4 PIN | unknown | Clock | ||
|
FO7HBAAE48.0-T1
Abracon Corporation
|
Check for Price | Yes | Active | 48 MHz | 100 % | 15 pF | 5 V | HCMOS | STANDBY; ENABLE/DISABLE FUNCTION | 5 ns | NO | 5 ns | 50 mA | 5.5 V | 4.5 V | 60/40 % | e4 | 70 °C | -10 °C | SURFACE MOUNT | 4 | DILCC4,.2,200 | YES | GOLD OVER NICKEL | 7.5mm x 5.2mm x 1.5mm | ABRACON LLC | SMD, 4 PIN | compliant | Clock |