Filter Your Search
1 - 2 of 2 results
|
FO7HSHBF125.0-T2
Abracon Corporation
|
Check for Price | Yes | Obsolete | 125 MHz | 50 % | 15 pF | 2.5 V | HCMOS | ENABLE/DISABLE FUNCTION | 5 ns | NO | 4 mA | 5 ns | 26 mA | 2.625 V | 2.375 V | 60/40 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 4 | DILCC4,.2,200 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.5mm x 5.2mm x 1.5mm | ABRACON LLC | compliant | Clock | |||||
|
FO7HSHBF125.0-T2
Fox Electronics
|
Check for Price | Yes | Transferred | 125 MHz | 50 % | 15 pF | 2.5 V | HCMOS | ENABLE/DISABLE FUNCTION | 5 ns | NO | 4 mA | 5 ns | 26 mA | 2.625 V | 2.375 V | 60/40 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 4 | DILCC4,.2,200 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.5mm x 5.2mm x 1.5mm | FOX ELECTRONICS | compliant | Clock | SMD, 4 PIN | EAR99 | 8542.39.00.01 |