Filter Your Search
1 - 3 of 3 results
|
FOD250LTV
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 25 mA | 1.8 V | 1 | NO | THROUGH HOLE MOUNT | 8 mA | 5 kV | UL RECOGNIZED | SINGLE | 15 % | LOGIC IC OUTPUT OPTOCOUPLER | 100 mW | 25 V | e3 | 85 °C | -40 °C | 1 | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | DIP-8 | compliant | 8541.40.80.00 | IC Outputs | |||
|
FOD250LT
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 25 mA | 1.8 V | 1 | NO | THROUGH HOLE MOUNT | 8 mA | 5 kV | UL RECOGNIZED | SINGLE | 15 % | LOGIC IC OUTPUT OPTOCOUPLER | 100 mW | 25 V | e3 | 85 °C | -40 °C | 1 | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | DIP-8 | compliant | 8541.40.80.00 | IC Outputs | |||
|
FOD250LT
Rochester Electronics LLC
|
Check for Price | Yes | Active | 25 mA | 8 mA | 5 kV | UL RECOGNIZED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 25 V | e3 | 85 °C | -40 °C | 1 | MATTE TIN | ROCHESTER ELECTRONICS INC | DIP-8 | unknown | IC Outputs |