Filter Your Search
1 - 3 of 3 results
|
FOD2741ASV
onsemi
|
$0.9510 | Yes | Active | 1.5 V | YES | SURFACE MOUNT | 50 mA | 5 kV | UL APPROVED, VDE APPROVED | 70 V | SINGLE | 100 % | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 85 mW | e3 | 85 °C | -40 °C | 1 | MATTE TIN | ONSEMI | 709AC | compliant | 8541.40.80.00 | Transistor Outputs | onsemi | |||||||||
|
FOD2741ASV
Fairchild Semiconductor Corporation
|
$1.2244 | Yes | Yes | Transferred | 20 mA | 5 kV | 100 % | UL APPROVED, VDE APPROVED | 70 V | SINGLE | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 85 °C | -25 °C | 1 | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | 8LD,MDIP,OPTO,BLACK AND WHITE,SURFACE MOUNT FORM (WAS ESP-3777-16) | compliant | 8541.40.80.00 | Transistor Outputs | DIP | 8 | EAR99 | ||||||||||
|
FOD2741ASV
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 20 mA | 5 kV | 100 % | UL APPROVED, VDE APPROVED | 70 V | SINGLE | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 85 °C | -25 °C | 1 | MATTE TIN | ROCHESTER ELECTRONICS LLC | unknown | Transistor Outputs | SURFACE MOUNT, DIP-8 |