Parametric results for: FOD4208 under Optocoupler

Filter Your Search

1 - 10 of 15 results

|
Manufacturer Part Number: fod4208
Select parts from the table below to compare.
Compare
Compare
FOD4208SD
Fairchild Semiconductor Corporation
$1.6451 Yes Yes Transferred 30 mA 5 kV 750 µA UL RECOGNIZED SINGLE TRIAC OUTPUT OPTOCOUPLER 800 V e3 100 °C -55 °C 1 Matte Tin (Sn) FAIRCHILD SEMICONDUCTOR CORP DIP LEAD FREE, SURFACE MOUNT PACKAGE-6 6 6LD, MDIP, .300 WIDE, SURFACE MOUNT FORM compliant EAR99 8541.40.80.00 Trigger Device Outputs
FOD4208
Fairchild Semiconductor Corporation
$2.0490 Yes Yes Transferred 30 mA 5 kV 750 µA UL RECOGNIZED SINGLE TRIAC OUTPUT OPTOCOUPLER 800 V e3 100 °C -55 °C 1 Matte Tin (Sn) FAIRCHILD SEMICONDUCTOR CORP DIP LEAD FREE, DIP-6 6 6LD,MDIP,.300"WIDE,OPTO compliant EAR99 8541.40.80.00 Trigger Device Outputs
FOD4208SV
Fairchild Semiconductor Corporation
$2.1601 Yes Yes Transferred 30 mA 5 kV 750 µA UL RECOGNIZED, VDE APPROVED SINGLE TRIAC OUTPUT OPTOCOUPLER 800 V e3 100 °C -55 °C 1 Matte Tin (Sn) FAIRCHILD SEMICONDUCTOR CORP DIP LEAD FREE, SURFACE MOUNT PACKAGE-6 6 6LD, MDIP, .300 WIDE, SURFACE MOUNT FORM compliant EAR99 8541.40.80.00 Trigger Device Outputs
FOD4208S
onsemi
$2.3186 Yes Active 30 mA YES SURFACE MOUNT 300 mA 3 V 5 kV 750 µA 3 A UL RECOGNIZED SINGLE 2 mA TRIAC OUTPUT OPTOCOUPLER 800 V 800 V 10 µA e3 100 °C -55 °C 1 TUBE MATTE TIN ONSEMI 646CE compliant 8541.40.80.00 Trigger Device Outputs onsemi
FOD4208TV
onsemi
$2.3186 Yes Active 30 mA NO THROUGH HOLE MOUNT 300 mA 3 V 5 kV 750 µA 3 A UL RECOGNIZED, VDE APPROVED SINGLE 2 mA TRIAC OUTPUT OPTOCOUPLER 800 V 800 V 10 µA e3 100 °C -55 °C 1 TUBE MATTE TIN ONSEMI 646CF compliant 8541.40.80.00 Trigger Device Outputs onsemi
FOD4208V
onsemi
$2.3186 Yes Active 30 mA NO THROUGH HOLE MOUNT 300 mA 3 V 5 kV 750 µA 3 A UL RECOGNIZED, VDE APPROVED SINGLE 2 mA TRIAC OUTPUT OPTOCOUPLER 800 V 800 V 10 µA e3 100 °C -55 °C 1 TUBE MATTE TIN ONSEMI 709AG compliant 8541.40.80.00 Trigger Device Outputs onsemi
FOD4208SV
onsemi
$2.3186 Yes Active 30 mA YES SURFACE MOUNT 300 mA 3 V 5 kV 750 µA 3 A UL RECOGNIZED, VDE APPROVED SINGLE 2 mA TRIAC OUTPUT OPTOCOUPLER 800 V 800 V 10 µA e3 100 °C -55 °C 1 TUBE MATTE TIN ONSEMI 646CE compliant 8541.40.80.00 Trigger Device Outputs onsemi
FOD4208TV
Fairchild Semiconductor Corporation
$2.3213 Yes Yes Transferred 30 mA 5 kV 750 µA UL RECOGNIZED, VDE APPROVED SINGLE TRIAC OUTPUT OPTOCOUPLER 800 V e3 100 °C -55 °C 1 Matte Tin (Sn) FAIRCHILD SEMICONDUCTOR CORP DIP 0.400 INCH, LEAD FREE, DIP-6 6 6LD, MDIP, .300" WIDE, 10.16MM LEADSPREAD FORM (OVER-UNDER) compliant EAR99 8541.40.80.00 Trigger Device Outputs
FOD4208SD
onsemi
$2.3277 Yes Active 30 mA YES SURFACE MOUNT 300 mA 3 V 5 kV 750 µA 3 A UL RECOGNIZED SINGLE 2 mA TRIAC OUTPUT OPTOCOUPLER 800 V 800 V 10 µA e3 100 °C -55 °C 1 TR MATTE TIN ONSEMI 646CE compliant 8541.40.80.00 Trigger Device Outputs onsemi
FOD4208SDV
onsemi
$2.3483 Yes Active 30 mA YES SURFACE MOUNT 300 mA 3 V 5 kV 750 µA 3 A UL RECOGNIZED, VDE APPROVED SINGLE 2 mA TRIAC OUTPUT OPTOCOUPLER 800 V 800 V 10 µA e3 100 °C -55 °C 1 TR MATTE TIN ONSEMI 646CE compliant 8541.40.80.00 Trigger Device Outputs onsemi