Filter Your Search
1 - 6 of 6 results
|
FOD8143SD
onsemi
|
$0.3282 | Yes | Active | 50 mA | 1.4 V | YES | SURFACE MOUNT | 50 mA | 5 kV | 20 % | UL APPROVED, VDE APPROVED | 70 V | SINGLE | 20 % | 100 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | 200 mW | 18 µs | e3 | 105 °C | -55 °C | 1 | MATTE TIN | ONSEMI | 709AH | compliant | 8541.40.80.00 | Transistor Outputs | onsemi | |||||||
|
FOD8143S
onsemi
|
Check for Price | Yes | Active | 50 mA | 1.4 V | YES | SURFACE MOUNT | 50 mA | 5 kV | 20 % | UL APPROVED, VDE APPROVED | 70 V | SINGLE | 20 % | 100 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | 200 mW | 18 µs | e3 | 105 °C | -55 °C | 1 | MATTE TIN | ONSEMI | 709AH | compliant | 8541.40.80.00 | Transistor Outputs | onsemi | |||||||
|
FOD8143S
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 50 mA | 1.4 V | YES | SURFACE MOUNT | 50 mA | 5 kV | 20 % | UL APPROVED, VDE APPROVED | 70 V | SINGLE | 20 % | 100 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | 200 mW | 18 µs | e3 | 105 °C | -55 °C | 1 | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | 4LD,MDIP,.300"WIDE,SURFACE MOUNT FORM | compliant | 8541.40.80.00 | Transistor Outputs | DIP | 4 | EAR99 | ||||
|
FOD8143SD
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 50 mA | 5 kV | 20 % | UL APPROVED, VDE APPROVED | 70 V | SINGLE | 100 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 105 °C | -55 °C | 1 | MATTE TIN | ROCHESTER ELECTRONICS LLC | unknown | Transistor Outputs | LEAD FREE, DIP-4 | |||||||||||||||
|
FOD8143SD
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 50 mA | 1.4 V | YES | SURFACE MOUNT | 50 mA | 5 kV | 20 % | UL APPROVED, VDE APPROVED | 70 V | SINGLE | 20 % | 100 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | 200 mW | 18 µs | e3 | 105 °C | -55 °C | 1 | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | 4LD,MDIP,.300"WIDE,SURFACE MOUNT FORM | compliant | 8541.40.80.00 | Transistor Outputs | DIP | 4 | EAR99 | ||||
|
FOD8143S
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 50 mA | 5 kV | 20 % | UL APPROVED, VDE APPROVED | 70 V | SINGLE | 100 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 105 °C | -55 °C | 1 | MATTE TIN | ROCHESTER ELECTRONICS LLC | unknown | Transistor Outputs | LEAD FREE, DIP-4 |