Filter Your Search
1 - 10 of 17 results
|
FOD815.SD
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 50 mA | 5 kV | 600 % | UL RECOGNIZED | 35 V | SINGLE | 1 µA | TRANSISTOR OUTPUT OPTOCOUPLER | 105 °C | -30 °C | 1 | FAIRCHILD SEMICONDUCTOR CORP | LEAD FREE, SURFACE MOUNT, DIP-4 | unknown | 8541.40.80.00 | Transistor Outputs | ||||||
|
FOD815300W
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 50 mA | 5 kV | 600 % | VDE APPROVED, UL RECOGNIZED | 35 V | SINGLE | 1 µA | TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 105 °C | -30 °C | 1 | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | LEAD FREE, DIP-4 | compliant | 8541.40.80.00 | Transistor Outputs | |||
|
FOD8153S
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 50 mA | 5 kV | 600 % | VDE APPROVED, UL RECOGNIZED | 35 V | SINGLE | 1 µA | TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 105 °C | -30 °C | 1 | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | compliant | 8541.40.80.00 | Transistor Outputs | ||||
|
FOD815SD
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 50 mA | 5 kV | 600 % | UL RECOGNIZED | 35 V | SINGLE | 1 µA | TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 105 °C | -30 °C | 1 | MATTE TIN | ROCHESTER ELECTRONICS LLC | LEAD FREE, DIP-4 | unknown | Transistor Outputs | |||
|
FOD815S
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 50 mA | 5 kV | 600 % | UL RECOGNIZED | 35 V | SINGLE | 1 µA | TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 105 °C | -30 °C | 1 | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | compliant | 8541.40.80.00 | Transistor Outputs | ||||
|
FOD8153SD
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 50 mA | 5 kV | 600 % | VDE APPROVED, UL RECOGNIZED | 35 V | SINGLE | 1 µA | TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 105 °C | -30 °C | 1 | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | compliant | 8541.40.80.00 | Transistor Outputs | ||||
|
FOD815.300
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 50 mA | 5 kV | 600 % | VDE APPROVED | 35 V | SINGLE | 1 µA | TRANSISTOR OUTPUT OPTOCOUPLER | 105 °C | -30 °C | 1 | FAIRCHILD SEMICONDUCTOR CORP | LEAD FREE, DIP-4 | unknown | 8541.40.80.00 | Transistor Outputs | ||||||
|
FOD815.3SD
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 50 mA | 5 kV | 600 % | VDE APPROVED | 35 V | SINGLE | 1 µA | TRANSISTOR OUTPUT OPTOCOUPLER | 105 °C | -30 °C | 1 | FAIRCHILD SEMICONDUCTOR CORP | LEAD FREE, SURFACE MOUNT, DIP-4 | unknown | 8541.40.80.00 | Transistor Outputs | ||||||
|
FOD815
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 50 mA | 5 kV | 600 % | UL RECOGNIZED | 35 V | SINGLE | 1 µA | TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 105 °C | -30 °C | 1 | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | LEAD FREE, DIP-4 | compliant | 8541.40.80.00 | Transistor Outputs | |||
|
FOD815.S
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 50 mA | 5 kV | 600 % | UL RECOGNIZED | 35 V | SINGLE | 1 µA | TRANSISTOR OUTPUT OPTOCOUPLER | 105 °C | -30 °C | 1 | FAIRCHILD SEMICONDUCTOR CORP | LEAD FREE, SURFACE MOUNT, DIP-4 | unknown | 8541.40.80.00 | Transistor Outputs |