Filter Your Search
1 - 10 of 26 results
|
FOD8163T
onsemi
|
$1.4776 | Yes | Active | 5.5 V | 25 mA | YES | SURFACE MOUNT | 5 kV | 0.0001 ps | LOGIC IC OUTPUT OPTOCOUPLER | 85 mW | e3 | 100 °C | -40 °C | 1 | MATTE TIN | ONSEMI | 751EM | compliant | 8541.40.80.00 | IC Outputs | onsemi | |||||||||||||
|
FOD8163
onsemi
|
$1.4885 | Yes | Active | 5.5 V | 25 mA | YES | SURFACE MOUNT | 5 kV | 0.0001 ps | LOGIC IC OUTPUT OPTOCOUPLER | 85 mW | e3 | 100 °C | -40 °C | 1 | MATTE TIN | ONSEMI | 751EL | compliant | 8541.40.80.00 | IC Outputs | onsemi | |||||||||||||
|
FOD8163R2
onsemi
|
$1.6500 | Yes | Active | 5.5 V | 25 mA | YES | SURFACE MOUNT | 5 kV | 0.0001 ps | LOGIC IC OUTPUT OPTOCOUPLER | 85 mW | e3 | 100 °C | -40 °C | 1 | MATTE TIN | ONSEMI | 751EL | compliant | 8541.40.80.00 | IC Outputs | onsemi | |||||||||||||
|
FOD8163TR2
onsemi
|
$1.6651 | Yes | Active | 5.5 V | 25 mA | YES | SURFACE MOUNT | 5 kV | 0.0001 ps | LOGIC IC OUTPUT OPTOCOUPLER | 85 mW | e3 | 100 °C | -40 °C | 1 | MATTE TIN | ONSEMI | 751EM | compliant | 8541.40.80.00 | IC Outputs | onsemi | |||||||||||||
|
FOD816.3S
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 50 mA | 1.4 V | YES | SURFACE MOUNT | 80 mA | 5 kV | 600 % | VDE APPROVED | 35 V | SINGLE | 600 % | 1 µA | AC INPUT-DARLINGTON OUTPUT OPTOCOUPLER | 150 mW | 300 µs | 100 °C | -30 °C | 1 | FAIRCHILD SEMICONDUCTOR CORP | unknown | 8541.40.80.00 | Transistor Outputs | SURFACE MOUNT, DIP-4 | |||||||||
|
FOD8163SD
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 50 mA | 5 kV | 600 % | VDE APPROVED | 35 V | SINGLE | 1 µA | AC INPUT-DARLINGTON OUTPUT OPTOCOUPLER | e3 | 100 °C | -30 °C | 1 | MATTE TIN | ROCHESTER ELECTRONICS LLC | unknown | Transistor Outputs | LEAD FREE, DIP-4 | ||||||||||||||
|
FOD816.300
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 50 mA | 1.4 V | NO | THROUGH HOLE MOUNT | 80 mA | 5 kV | 600 % | VDE APPROVED | 35 V | SINGLE | 600 % | 1 µA | AC INPUT-DARLINGTON OUTPUT OPTOCOUPLER | 150 mW | 300 µs | 100 °C | -30 °C | 1 | FAIRCHILD SEMICONDUCTOR CORP | unknown | 8541.40.80.00 | Transistor Outputs | DIP-4 | |||||||||
|
FOD816.300W
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 50 mA | 1.4 V | NO | THROUGH HOLE MOUNT | 80 mA | 5 kV | 600 % | VDE APPROVED | 35 V | SINGLE | 600 % | 1 µA | AC INPUT-DARLINGTON OUTPUT OPTOCOUPLER | 150 mW | 300 µs | 100 °C | -30 °C | 1 | FAIRCHILD SEMICONDUCTOR CORP | unknown | 8541.40.80.00 | Transistor Outputs | DIP-4 | |||||||||
|
FOD8163S
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 50 mA | 5 kV | 600 % | VDE APPROVED | 35 V | SINGLE | 1 µA | AC INPUT-DARLINGTON OUTPUT OPTOCOUPLER | e3 | 100 °C | -30 °C | 1 | MATTE TIN | ROCHESTER ELECTRONICS LLC | unknown | Transistor Outputs | LEAD FREE, DIP-4 | ||||||||||||||
|
FOD8163V
onsemi
|
Check for Price | Yes | Active | 5.5 V | 25 mA | YES | SURFACE MOUNT | 5 kV | 0.0001 ps | LOGIC IC OUTPUT OPTOCOUPLER | 85 mW | e3 | 100 °C | -40 °C | 1 | MATTE TIN | ONSEMI | 751EL | compliant | 8541.40.80.00 | IC Outputs | onsemi |