Filter Your Search
1 - 4 of 4 results
|
FOD817300W
onsemi
|
Check for Price | Yes | Active | 50 mA | 1.4 V | NO | THROUGH HOLE MOUNT | 50 mA | 5 kV | 50 % | UL APPROVED, VDE APPROVED | 70 V | SINGLE | 50 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 18 µs | e3 | 110 °C | -55 °C | 1 | MATTE TIN | ONSEMI | LEAD FREE, DIP-4 | 646CA | compliant | 8541.40.80.00 | Transistor Outputs | onsemi | ||||||
|
FOD817.300W
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Active | FAIRCHILD SEMICONDUCTOR CORP | LEAD FREE, DIP-4 | unknown | Transistor Outputs | |||||||||||||||||||||||||||||
|
FOD817300W
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 50 mA | 1.4 V | NO | THROUGH HOLE MOUNT | 50 mA | 5 kV | 50 % | UL APPROVED, VDE APPROVED | 70 V | SINGLE | 50 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 18 µs | e3 | 110 °C | -55 °C | 1 | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | LEAD FREE, DIP-4 | 4LD, MDIP, .300" WIDE, 10.16MM LEADSPREAD FORM,OVER-UNDER | compliant | 8541.40.80.00 | Transistor Outputs | DIP | 4 | EAR99 | |||
|
FOD817300W
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 50 mA | 5 kV | 50 % | UL APPROVED, VDE APPROVED | 70 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 110 °C | -55 °C | 1 | MATTE TIN | ROCHESTER ELECTRONICS LLC | LEAD FREE, DIP-4 | unknown | Transistor Outputs |