Filter Your Search
1 - 8 of 8 results
|
FOD817SD
Fairchild Semiconductor Corporation
|
$0.1372 | Yes | Yes | Transferred | 50 mA | 5 kV | 50 % | UL APPROVED | 70 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 110 °C | -55 °C | 1 | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | DIP | 4 | 4LD,MDIP,.300"WIDE,SURFACE MOUNT FORM | compliant | EAR99 | 8541.40.80.00 | Transistor Outputs | |||||||||||
|
FOD817SD
onsemi
|
$0.1773 | Yes | Active | 50 mA | 1.4 V | YES | SURFACE MOUNT | 50 mA | 5 kV | 50 % | UL APPROVED | 70 V | SINGLE | 50 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 18 µs | e3 | 110 °C | -55 °C | 1 | MATTE TIN | ONSEMI | 709AH | compliant | 8541.40.80.00 | Transistor Outputs | onsemi | |||||||
|
FOD817S
Fairchild Semiconductor Corporation
|
$0.2328 | Yes | Yes | Transferred | 50 mA | 1.4 V | YES | SURFACE MOUNT | 50 mA | 5 kV | 50 % | UL APPROVED | 70 V | SINGLE | 50 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 18 µs | e3 | 110 °C | -55 °C | 1 | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | DIP | 4 | 4LD,MDIP,.300"WIDE,SURFACE MOUNT FORM | compliant | EAR99 | 8541.40.80.00 | Transistor Outputs | ||||
|
FOD817S
onsemi
|
$0.2411 | Yes | Active | 50 mA | 1.4 V | YES | SURFACE MOUNT | 50 mA | 5 kV | 50 % | UL APPROVED | 70 V | SINGLE | 50 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 18 µs | e3 | 110 °C | -55 °C | 1 | MATTE TIN | ONSEMI | 709AH | compliant | 8541.40.80.00 | Transistor Outputs | onsemi | |||||||
|
FOD817S
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 50 mA | 5 kV | 50 % | UL APPROVED | 70 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 110 °C | -55 °C | 1 | MATTE TIN | ROCHESTER ELECTRONICS LLC | unknown | Transistor Outputs | LEAD FREE, DIP-4 | |||||||||||||||
|
FOD817SD
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 50 mA | 5 kV | 50 % | UL APPROVED | 70 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 110 °C | -55 °C | 1 | MATTE TIN | ROCHESTER ELECTRONICS LLC | unknown | Transistor Outputs | LEAD FREE, DIP-4 | |||||||||||||||
|
FOD817.S
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Active | FAIRCHILD SEMICONDUCTOR CORP | unknown | Transistor Outputs | LEAD FREE, DIP-4 | |||||||||||||||||||||||||||||
|
FOD817.SD
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Active | FAIRCHILD SEMICONDUCTOR CORP | unknown | Transistor Outputs | LEAD FREE, DIP-4 |