Filter Your Search
1 - 10 of 12 results
|
FODM1008
onsemi
|
$0.2950 | Yes | Active | 50 mA | 1.6 V | YES | SURFACE MOUNT | 50 mA | 5 kV | UL APPROVED | 70 V | SINGLE | 130 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 18 µs | e3 | 110 °C | -40 °C | 1 | TUBE | MATTE TIN | ONSEMI | SOP-4 | 565BH | compliant | 8541.40.80.00 | 2017-02-03 | Transistor Outputs | onsemi | ||
|
FODM1009R2
onsemi
|
$0.3136 | Yes | Active | 50 mA | 1.6 V | YES | SURFACE MOUNT | 50 mA | 5 kV | UL APPROVED | 70 V | SINGLE | 200 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 18 µs | e3 | 110 °C | -40 °C | 1 | TR | MATTE TIN | ONSEMI | SOP-4 | 565BH | compliant | 8541.40.80.00 | 2017-02-03 | Transistor Outputs | onsemi | ||
|
FODM1007
onsemi
|
$0.3287 | Yes | Active | 50 mA | 1.6 V | YES | SURFACE MOUNT | 50 mA | 5 kV | UL APPROVED | 70 V | SINGLE | 80 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 18 µs | e3 | 110 °C | -40 °C | 1 | TUBE | MATTE TIN | ONSEMI | 565BH | compliant | 8541.40.80.00 | 2017-02-03 | Transistor Outputs | onsemi | |||
|
FODM1009R2V
onsemi
|
$0.3407 | Yes | Active | 50 mA | 1.6 V | YES | SURFACE MOUNT | 50 mA | 5 kV | UL APPROVED | 70 V | SINGLE | 200 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 18 µs | e3 | 110 °C | -40 °C | 1 | TR | MATTE TIN | ONSEMI | SOP-4 | 565BH | compliant | 8541.40.80.00 | 2017-02-03 | Transistor Outputs | onsemi | ||
|
FODM1009
onsemi
|
$0.3562 | Yes | Active | 50 mA | 1.6 V | YES | SURFACE MOUNT | 50 mA | 5 kV | UL APPROVED | 70 V | SINGLE | 200 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 18 µs | e3 | 110 °C | -40 °C | 1 | TUBE | MATTE TIN | ONSEMI | SOP-4 | 565BH | compliant | 8541.40.80.00 | 2017-02-03 | Transistor Outputs | onsemi | ||
|
FODM1008R2
onsemi
|
$0.3931 | Yes | Active | 50 mA | 1.6 V | YES | SURFACE MOUNT | 50 mA | 5 kV | UL APPROVED | 70 V | SINGLE | 130 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 18 µs | e3 | 110 °C | -40 °C | 1 | TR | MATTE TIN | ONSEMI | SOP-4 | 565BH | compliant | 8541.40.80.00 | 2017-02-03 | Transistor Outputs | onsemi | ||
|
FODM1007R2
onsemi
|
$0.3931 | Yes | Active | 50 mA | 1.6 V | YES | SURFACE MOUNT | 50 mA | 5 kV | UL APPROVED | 70 V | SINGLE | 80 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 18 µs | e3 | 110 °C | -40 °C | 1 | TR | MATTE TIN | ONSEMI | 565BH | compliant | 8541.40.80.00 | 2017-02-03 | Transistor Outputs | onsemi | |||
|
FODM1007R2V
onsemi
|
Check for Price | Yes | Active | 50 mA | 1.6 V | YES | SURFACE MOUNT | 50 mA | 5 kV | IEC-60747-5-2, UL RECOGNIZED | 70 V | SINGLE | 80 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 18 µs | 110 °C | -40 °C | 1 | TR | ONSEMI | 565BH | compliant | 8541.40.80.00 | 2017-02-03 | Transistor Outputs | onsemi | |||||
|
FODM1009V
onsemi
|
Check for Price | Active | 50 mA | 1.6 V | YES | SURFACE MOUNT | 50 mA | 5 kV | UL APPROVED | 70 V | SINGLE | 200 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 18 µs | 110 °C | -40 °C | 1 | TUBE | ON SEMICONDUCTOR | SOP-4 | compliant | 8541.40.80.00 | 2017-02-03 | Transistor Outputs | |||||||
|
FODM1007V
onsemi
|
Check for Price | Active | 50 mA | 1.6 V | YES | SURFACE MOUNT | 50 mA | 5 kV | IEC-60747-5-2, UL RECOGNIZED | 70 V | SINGLE | 80 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 18 µs | 110 °C | -40 °C | 1 | TUBE | ON SEMICONDUCTOR | SOP-4 | compliant | 8541.40.80.00 | 2017-02-03 | Transistor Outputs |