Filter Your Search
1 - 4 of 4 results
|
FODM217C
onsemi
|
$0.2924 | Yes | Active | 50 mA | 1.4 V | YES | SURFACE MOUNT | 50 mA | 3.75 kV | UL APPROVED | 80 V | SINGLE | 200 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | e3 | 110 °C | -55 °C | 1 | TUBE | MATTE TIN | ONSEMI | SOP-4 | 100AL | compliant | 8541.40.80.00 | Transistor Outputs | onsemi | ||
|
FODM217CV
onsemi
|
$0.5021 | Yes | Active | 50 mA | 1.4 V | YES | SURFACE MOUNT | 50 mA | 3.75 kV | IEC-60747-5-5, UL APPROVED | 80 V | SINGLE | 200 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | e3 | 110 °C | -55 °C | 1 | TUBE | MATTE TIN | ONSEMI | SOP-4 | 100AL | compliant | 8541.40.80.00 | Transistor Outputs | onsemi | ||
|
FODM217CR2
onsemi
|
Check for Price | Yes | Active | 50 mA | 1.4 V | YES | SURFACE MOUNT | 50 mA | 3.75 kV | UL APPROVED | 80 V | SINGLE | 200 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | e3 | 110 °C | -55 °C | 1 | TR | MATTE TIN | ONSEMI | SOP-4 | 100AL | compliant | 8541.40.80.00 | Transistor Outputs | onsemi | ||
|
FODM217CR2V
onsemi
|
Check for Price | Yes | Active | 50 mA | 1.4 V | YES | SURFACE MOUNT | 50 mA | 3.75 kV | IEC-60747-5-5, UL APPROVED | 80 V | SINGLE | 200 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | e3 | 110 °C | -55 °C | 1 | TR | MATTE TIN | ONSEMI | SOP-4 | 100AL | compliant | 8541.40.80.00 | Transistor Outputs | onsemi |