Filter Your Search
1 - 10 of 20 results
|
FODM3012R2_NF098
Fairchild Semiconductor Corporation
|
$0.4885 | Yes | Yes | Transferred | 60 mA | 70 mA | 3.75 kV | 5 mA | UL RECOGNIZED | SINGLE | TRIAC OUTPUT OPTOCOUPLER | 250 V | e3 | 100 °C | -40 °C | 1 | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | MFP | MINIFLAT-4 | 4 | 4LD,MFP,(MINI FLAT PACKAGE),OPTO,OVER-UNDER | compliant | EAR99 | 8541.40.80.00 | Trigger Device Outputs | |||||||||
|
FODM3012R2-NF098
onsemi
|
$0.5717 | Yes | Active | YES | SURFACE MOUNT | 70 mA | 3 V | 3.75 kV | 5 mA | TRIAC OUTPUT OPTOCOUPLER | 250 V | 100 µA | 100 °C | -40 °C | 1 | ON SEMICONDUCTOR | MFP 4L | 100AP | unknown | Trigger Device Outputs | onsemi | ||||||||||||||
|
FODM3012R2V-NF098
onsemi
|
$0.6103 | Yes | Active | YES | SURFACE MOUNT | 70 mA | 3 V | 3.75 kV | 5 mA | TRIAC OUTPUT OPTOCOUPLER | 250 V | 100 µA | 100 °C | -40 °C | 1 | ON SEMICONDUCTOR | MFP 4L | 100AP | unknown | Trigger Device Outputs | onsemi | ||||||||||||||
|
FODM3012R1
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 60 mA | YES | SURFACE MOUNT | 70 mA | 3 V | 3.75 kV | 5 mA | UL RECOGNIZED | SINGLE | 5 mA | TRIAC OUTPUT OPTOCOUPLER | 250 V | 250 V | 100 µA | e3 | 100 °C | -40 °C | 1 | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | MINIFLAT-4 | compliant | 8541.40.80.00 | Trigger Device Outputs | ||||||||
|
FODM3012R2V_NF098
onsemi
|
Check for Price | Yes | Active | 60 mA | YES | SURFACE MOUNT | 70 mA | 3 V | 3.75 kV | 5 mA | UL RECOGNIZED, VDE APPROVED | SINGLE | 5 mA | TRIAC OUTPUT OPTOCOUPLER | 250 V | 250 V | 100 µA | e3 | 100 °C | -40 °C | 1 | MATTE TIN | ON SEMICONDUCTOR | MINIFLAT-4 | MFP04C | compliant | 8541.40.80.00 | Trigger Device Outputs | onsemi | ||||||
|
FODM3012R3V
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 60 mA | YES | SURFACE MOUNT | 70 mA | 3 V | 3.75 kV | 5 mA | UL RECOGNIZED, VDE APPROVED | SINGLE | 5 mA | TRIAC OUTPUT OPTOCOUPLER | 250 V | 250 V | 100 µA | e3 | 100 °C | -40 °C | 1 | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | MINIFLAT-4 | compliant | 8541.40.80.00 | Trigger Device Outputs | ||||||||
|
FODM3012R2_NF098
onsemi
|
Check for Price | Yes | Active | 60 mA | YES | SURFACE MOUNT | 70 mA | 3 V | 3.75 kV | 5 mA | UL RECOGNIZED | SINGLE | 5 mA | TRIAC OUTPUT OPTOCOUPLER | 250 V | 250 V | 100 µA | e3 | 100 °C | -40 °C | 1 | MATTE TIN | ON SEMICONDUCTOR | MINIFLAT-4 | MFP04C | compliant | 8541.40.80.00 | Trigger Device Outputs | onsemi | ||||||
|
FODM3012R1V
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 60 mA | YES | SURFACE MOUNT | 70 mA | 3 V | 3.75 kV | 5 mA | UL RECOGNIZED, VDE APPROVED | SINGLE | 5 mA | TRIAC OUTPUT OPTOCOUPLER | 250 V | 250 V | 100 µA | e3 | 100 °C | -40 °C | 1 | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | MINIFLAT-4 | compliant | 8541.40.80.00 | Trigger Device Outputs | ||||||||
|
FODM3012R2V_NF098
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 60 mA | YES | SURFACE MOUNT | 70 mA | 3 V | 3.75 kV | 5 mA | UL RECOGNIZED, VDE APPROVED | SINGLE | 5 mA | TRIAC OUTPUT OPTOCOUPLER | 250 V | 250 V | 100 µA | e3 | 100 °C | -40 °C | 1 | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | MFP | MINIFLAT-4 | 4 | 4LD,MFP,(MINI FLAT PACKAGE),OPTO,OVER-UNDER | compliant | EAR99 | 8541.40.80.00 | Trigger Device Outputs | |||
|
FODM3012R1
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 60 mA | 70 mA | 3.75 kV | 5 mA | UL RECOGNIZED | SINGLE | TRIAC OUTPUT OPTOCOUPLER | 250 V | e3 | 100 °C | -40 °C | 1 | MATTE TIN | ROCHESTER ELECTRONICS LLC | MINIFLAT-4 | unknown | Trigger Device Outputs |