Filter Your Search
1 - 5 of 5 results
|
FODM3052R2V
Rochester Electronics LLC
|
Check for Price | Yes | Contact Manufacturer | 60 mA | YES | SURFACE MOUNT | 70 mA | 3 V | 3.75 kV | 1 A | SINGLE | 10 mA | TRIAC OUTPUT OPTOCOUPLER | 600 V | 600 V | 100 µA | 100 °C | -40 °C | 1 | TR, 13 INCH | ROCHESTER ELECTRONICS LLC | unknown | 8541.40.80.00 | Trigger Device Outputs | |||||||||
|
FODM3052R2V_NF098
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 60 mA | 70 mA | 3.75 kV | 10 mA | UL RECOGNIZED, VDE APPROVED | SINGLE | TRIAC OUTPUT OPTOCOUPLER | 600 V | e3 | 100 °C | -40 °C | 1 | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | compliant | 8541.40.80.00 | Trigger Device Outputs | MINIFLAT-4 | |||||||||||
|
FODM3052R2V
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 60 mA | YES | SURFACE MOUNT | 70 mA | 2.5 V | 3.75 kV | 10 mA | UL RECOGNIZED, VDE APPROVED | SINGLE | 10 mA | TRIAC OUTPUT OPTOCOUPLER | 600 V | 600 V | 100 µA | e3 | 100 °C | -40 °C | 1 | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | compliant | 8541.40.80.00 | Trigger Device Outputs | MINIFLAT-4 | ||||||
|
FODM3052R2V
onsemi
|
Check for Price | Active | 60 mA | YES | SURFACE MOUNT | 70 mA | 3 V | 3.75 kV | IEC-60747-5-5, UL APPROVED | SINGLE | 10 mA | TRIAC OUTPUT OPTOCOUPLER | 600 V | 100 µA | 100 °C | -40 °C | 1 | TR, 13 INCH | ON SEMICONDUCTOR | compliant | 8541.40.80.00 | Trigger Device Outputs | |||||||||||
|
FODM3052R2V_NF098
onsemi
|
Check for Price | Yes | Active | 60 mA | 70 mA | 3.75 kV | 10 mA | UL RECOGNIZED, VDE APPROVED | SINGLE | TRIAC OUTPUT OPTOCOUPLER | 600 V | e3 | 100 °C | -40 °C | 1 | Matte Tin (Sn) - annealed | ON SEMICONDUCTOR | compliant | 8541.40.80.00 | Trigger Device Outputs | MINIFLAT-4 | onsemi |