Filter Your Search
1 - 2 of 2 results
|
FODM3052R3V
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 60 mA | 70 mA | 3.75 kV | 10 mA | UL RECOGNIZED, VDE APPROVED | SINGLE | TRIAC OUTPUT OPTOCOUPLER | 600 V | e3 | 100 °C | -40 °C | 1 | MATTE TIN | ROCHESTER ELECTRONICS INC | MINIFLAT-4 | unknown | Trigger Device Outputs | |||||||||
|
FODM3052R3V
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 60 mA | YES | SURFACE MOUNT | 70 mA | 2.5 V | 3.75 kV | 10 mA | UL RECOGNIZED, VDE APPROVED | SINGLE | 10 mA | TRIAC OUTPUT OPTOCOUPLER | 600 V | 600 V | 100 µA | e3 | 100 °C | -40 °C | 1 | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | MINIFLAT-4 | compliant | Trigger Device Outputs | 8541.40.80.00 |