Filter Your Search
1 - 4 of 4 results
|
FODM3063R2
onsemi
|
$1.1642 | Yes | Active | 60 mA | YES | SURFACE MOUNT | 70 mA | 3 V | 3.75 kV | 5 mA | UL RECOGNIZED | SINGLE | 5 mA | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | 600 V | 600 V | 100 µA | e3 | 100 °C | -40 °C | 1 | TR | MATTE TIN | ONSEMI | MINIFLAT-4 | 100AP | compliant | 8541.40.80.00 | Trigger Device Outputs | onsemi | ||||||
|
FODM3063R2V
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 60 mA | 70 mA | 3.75 kV | 5 mA | UL RECOGNIZED, VDE APPROVED | SINGLE | TRIAC OUTPUT OPTOCOUPLER | 600 V | 100 °C | -40 °C | 1 | FAIRCHILD SEMICONDUCTOR CORP | MINIFLAT-4 | compliant | 8541.40.80.00 | Trigger Device Outputs | |||||||||||||||||
|
FODM3063R2V
onsemi
|
Check for Price | Active | 60 mA | YES | SURFACE MOUNT | 70 mA | 3 V | 3.75 kV | UL APPROVED, VDE APPROVED | SINGLE | 5 mA | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | 600 V | 600 V | 100 µA | 100 °C | -40 °C | 1 | TR | ON SEMICONDUCTOR | compliant | 8541.40.80.00 | Trigger Device Outputs | |||||||||||||
|
FODM3063R2
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 60 mA | 70 mA | 3.75 kV | 5 mA | UL RECOGNIZED | SINGLE | TRIAC OUTPUT OPTOCOUPLER | 600 V | e3 | 100 °C | -40 °C | 1 | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | MINIFLAT-4 | 4LD,MFP,(MINI FLAT PACKAGE),OPTO,OVER-UNDER | compliant | 8541.40.80.00 | Trigger Device Outputs | MFP | 4 | EAR99 |