Filter Your Search
1 - 2 of 2 results
|
FODM452V
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 25 mA | 1.8 V | 1 | YES | SURFACE MOUNT | 8 mA | 3.75 kV | 1 MBps | CMOS COMPATIBLE, UL RECOGNIZED, VDE APPROVED | SINGLE | 15 % | LOGIC IC OUTPUT OPTOCOUPLER | 100 mW | e3 | 85 °C | -40 °C | 1 | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | MFP | LEAD FREE, MINIFLAT, SOP-5 | 5 | 5LD,MFP (MINI FLAT PACKAGE),FULL-PITCH,WHITE COPLANAR | compliant | EAR99 | 8541.40.80.00 | IC Outputs | |||
|
FODM452V
onsemi
|
Check for Price | Yes | Active | 25 mA | 1.8 V | 1 | YES | SURFACE MOUNT | 8 mA | 3.75 kV | 1 MBps | CMOS COMPATIBLE, UL RECOGNIZED, VDE APPROVED | SINGLE | 15 % | LOGIC IC OUTPUT OPTOCOUPLER | 100 mW | e3 | 85 °C | -40 °C | 1 | MATTE TIN | ONSEMI | SOP-5 | 100AM | compliant | 8541.40.80.00 | IC Outputs | onsemi |