Filter Your Search
1 - 4 of 4 results
|
FODM8071R2
onsemi
|
$1.4998 | Yes | Active | 5.5 V | 20 mA | 1 | YES | SURFACE MOUNT | 10 mA | 3.75 kV | 20 MBps | 0.0001 ps | CMOS COMPATIBLE, UL RECOGNIZED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 70 mW | 3 V | e3 | 110 °C | -40 °C | 1 | Matte Tin (Sn) - annealed | ONSEMI | SOP-5 | 100AM | compliant | 8541.40.80.00 | IC Outputs | onsemi | |||||||
|
FODM8071R2V
onsemi
|
Check for Price | Yes | Active | 20 mA | 1 | YES | SURFACE MOUNT | 10 mA | 3.75 kV | 20 MBps | CMOS COMPATIBLE, IEC-60747-5-5, UL APPROVED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 3 V | 110 °C | -40 °C | 1 | TR | ON SEMICONDUCTOR | compliant | 8541.40.80.00 | IC Outputs | ||||||||||||||
|
FODM8071R2V
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | LOGIC IC OUTPUT OPTOCOUPLER | FAIRCHILD SEMICONDUCTOR CORP | unknown | 8541.40.80.00 | IC Outputs | |||||||||||||||||||||||||||||
|
FODM8071R2
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 20 mA | 10 mA | 3.75 kV | 20 MBps | CMOS COMPATIBLE, UL RECOGNIZED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 3 V | e3 | 110 °C | -40 °C | 1 | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | LEAD FREE, MINIFLAT, SOP-5 | 5LD,MFP (MINI FLAT PACKAGE),FULL-PITCH,WHITE COPLANAR | compliant | 8541.40.80.00 | IC Outputs | MFP | 5 | EAR99 |