Filter Your Search
1 - 2 of 2 results
|
FOLC-140-04-S-Q-LC
Samtec Inc
|
$41.4344 | Yes | Yes | Active | 160 | 4 | 1.27 mm | 4 | 15 mΩ | 1 A | FEMALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | HIGH RELIABILITY TIGER EYE CONTACT | NO | 1.39 N | 1.112 N | NO | NO | e3 | NO | UL | -65 °C | 125 °C | LOCKPIN | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | BERYLLIUM COPPER | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 1.27 mm | 30u inch | SOLDER | 0.22 inch | 0.18 inch | 2.1 inch | 0.12 inch | SAMTEC INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | ||
|
FOLC-140-04-S-Q
Samtec Inc
|
Check for Price | Yes | Yes | Active | 160 | 4 | 1.27 mm | 4 | 15 mΩ | 1 A | FEMALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NONE | NO | 1.39 N | 1.112 N | NO | NO | e3 | NO | UL | -65 °C | 125 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | BERYLLIUM COPPER | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 1.27 mm | 30u inch | SOLDER | 0.22 inch | 0.18 inch | 2.1 inch | 0.12 inch | SAMTEC INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 |