Filter Your Search
1 - 2 of 2 results
|
FOLC-140-02-S-Q-P-TR
Samtec Inc
|
$28.5750 | Yes | Yes | Active | 160 | 4 | 1.27 mm | 2 | 15 mΩ | 1 A | FEMALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD (30) | STRAIGHT | BOARD CONNECTOR | PICK&PLACE PAD, TAPE&REEL PKG | NO | 1.39 N | 1.112 N | NO | NO | e3 | NO | UL | -65 °C | 125 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | BERYLLIUM COPPER | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 5.7404 mm | 30u inch | SURFACE MOUNT | 0.22 inch | 0.178 inch | 2.1 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||
|
FOLC-140-02-S-Q-P
Samtec Inc
|
$31.9200 | Yes | Yes | Active | 160 | 4 | 1.27 mm | 2 | 15 mΩ | 1 A | FEMALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD (30) | STRAIGHT | BOARD CONNECTOR | PLASTIC PICK & PLACE PAD | NO | 1.39 N | 1.112 N | NO | NO | e3 | NO | UL | -65 °C | 125 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | BERYLLIUM COPPER | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 5.7404 mm | 30u inch | SURFACE MOUNT | 0.22 inch | 0.178 inch | 2.1 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 |