Filter Your Search
1 - 10 of 21 results
|
FOX923CEH-13.000MHZ
Fox Electronics
|
Check for Price | Yes | Transferred | 9 MHz | 13 MHz | 40 MHz | 3.3 V | 6 mA | Not Qualified | 90 °C | -30 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.1 | YES | FOX ELECTRONICS | DILCC4,.1 | compliant | ||||||||||||||||||||
|
FOX923CEH-FREQ-PK0
Fox Electronics
|
Check for Price | Yes | Transferred | 9 MHz | 32.768 MHz | 2.5 % | 1 PPM/YEAR | 15 pF | 3.3 V | HCMOS | TAPE AND REEL | 5 ns | NO | 5 ns | 3.465 V | 3.135 V | 60/40 % | e4 | 85 °C | -30 °C | SURFACE MOUNT | 4 | YES | Gold (Au) | 3.2mm x 2.5mm x 1.2mm | FOX ELECTRONICS | compliant | Clock | |||||||||||
|
FOX923CEH-10.000MHZ
Fox Electronics
|
Check for Price | Yes | Transferred | 9 MHz | 10 MHz | 40 MHz | 3.3 V | 6 mA | Not Qualified | 90 °C | -30 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.1 | YES | FOX ELECTRONICS | DILCC4,.1 | compliant | ||||||||||||||||||||
|
FOX923CEH-12.288MHZ-PK0
Fox Electronics
|
Check for Price | Yes | Transferred | 12.288 MHz | 2.5 % | 1 PPM/YEAR | 15 pF | 3.3 V | HCMOS | 2.65 V | 650 mV | 5 ns | NO | 5 ppm | 5 ns | 6 mA | 3.465 V | 3.135 V | 60/40 % | e4 | 85 °C | -30 °C | SURFACE MOUNT | 4 | LCC4, 0.09,76 | YES | Gold (Au) | 3.2mm x 2.5mm x 1.2mm | FOX ELECTRONICS | SMD, 4 PIN | compliant | Clock | |||||||
|
FOX923CEH-40.000MHZ-PK0
Fox Electronics
|
Check for Price | Yes | Transferred | HCMOS | e4 | Gold (Au) | FOX ELECTRONICS | compliant | Clock | ||||||||||||||||||||||||||||||
|
FOX923CEH-20.000MHZ-PK0
Fox Electronics
|
Check for Price | Yes | Transferred | 20 MHz | 2.5 % | 1 PPM/YEAR | 15 pF | 3.3 V | HCMOS | TAPE AND REEL | 5 ns | NO | 5 ns | 3.465 V | 3.135 V | 60/40 % | e4 | 85 °C | -30 °C | SURFACE MOUNT | 4 | YES | Gold (Au) | 3.2mm x 2.5mm x 1.2mm | FOX ELECTRONICS | compliant | Clock | ||||||||||||
|
FOX923CEH-16.384MHZ-PK0
Fox Electronics
|
Check for Price | Yes | Transferred | 16.384 MHz | 2.5 % | 1 PPM/YEAR | 15 pF | 3.3 V | HCMOS | TAPE AND REEL | 5 ns | NO | 5 ns | 3.465 V | 3.135 V | 60/40 % | e4 | 85 °C | -30 °C | SURFACE MOUNT | 4 | YES | Gold (Au) | 3.2mm x 2.5mm x 1.2mm | FOX ELECTRONICS | compliant | Clock | ||||||||||||
|
FOX923CEH-26.000MHZ-PK0
Fox Electronics
|
Check for Price | Yes | Transferred | 26 MHz | 2.5 % | 1 PPM/YEAR | 15 pF | 3.3 V | HCMOS | TAPE AND REEL | 5 ns | NO | 5 ns | 3.465 V | 3.135 V | 60/40 % | e4 | 85 °C | -30 °C | SURFACE MOUNT | 4 | YES | Gold (Au) | 3.2mm x 2.5mm x 1.2mm | FOX ELECTRONICS | compliant | Clock | ||||||||||||
|
FOX923CEH-12.800MHZ
Fox Electronics
|
Check for Price | Yes | Transferred | 9 MHz | 12.8 MHz | 40 MHz | 3.3 V | 6 mA | Not Qualified | 90 °C | -30 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.1 | YES | FOX ELECTRONICS | DILCC4,.1 | compliant | ||||||||||||||||||||
|
FOX923CEH-19.200MHZ
Fox Electronics
|
Check for Price | Yes | Transferred | 9 MHz | 19.2 MHz | 40 MHz | 3.3 V | 6 mA | Not Qualified | 90 °C | -30 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.1 | YES | FOX ELECTRONICS | compliant |