Filter Your Search
1 - 3 of 3 results
|
FOX924B-10.000
Fox Electronics
|
$2.1244 | Yes | Obsolete | 10 MHz | 10 MHz | 30 MHz | 3.3 V | 5 mA | Not Qualified | 85 °C | -30 °C | SURFACE MOUNT | 4 | CERAMIC | LCC4,.12X.2,152/95 | YES | FOX ELECTRONICS | compliant | EAR99 | Fox | |||||||||||||
|
FOX924B-10.000MHZ-PK
Fox Electronics
|
Check for Price | Yes | Transferred | 10 MHz | 2.5 % | 1 PPM/YEAR | 15 pF | 3.3 V | HCMOS | NO | 5 mA | 3.465 V | 3.135 V | e4 | Not Qualified | 85 °C | -30 °C | SURFACE MOUNT | 4 | LCC4,.12X.2,152/95 | YES | Gold (Au) | 5mm x 3.2mm x 1.5mm | FOX ELECTRONICS | compliant | LCC4,.12X.2,152/95 | |||||||
|
FOX924B-10.000MHZ-RM
Fox Electronics
|
Check for Price | Yes | Transferred | 10 MHz | 2 % | 1 PPM/YEAR | 15 pF | 3.3 V | HCMOS | NO | 5 mA | 3.465 V | 3.135 V | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | LCC4,.12X.2,146/90 | YES | Gold (Au) | 5.0mm x 3.2mm x 1.5mm | FOX ELECTRONICS | compliant |