Filter Your Search
1 - 3 of 3 results
|
FP-2R5RE152M-NUP
Nichicon Corporation
|
Check for Price | Yes | Yes | Active | 1.5 mF | 2.5 V | 5.7 A | 20 % | 7 mΩ | POLARIZED | 20 % | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | e3 | 105 °C | -55 °C | 2 | Radial | Ammo Pack | Tin (Sn) | 5 mm | 8 mm | 11.5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | ||||||||
|
FP-2R5RE152M-NUPH
Nichicon Corporation
|
Check for Price | Yes | Yes | Active | 1.5 mF | 2.5 V | 5.7 A | 20 % | 7 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | 938 µA | 0.08 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | TAPE | NO | Tin (Sn) | WIRE | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | ||||||
|
FP-2R5RE152M-NUPX
Nichicon Corporation
|
Check for Price | Yes | Yes | Active | 1.5 mF | 2.5 V | 5.7 A | 20 % | 7 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | 938 µA | 0.08 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | TAPE | NO | Tin (Sn) | WIRE | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 |