Filter Your Search
1 - 1 of 1 results
|
FP-2R5RE331M-S8R-5K
Nichicon Corporation
|
Check for Price | Yes | Active | 330 µF | 2.5 V | 560 mA | 20 % | 7 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100 KHZ | 500 µA | 0.1 | 105 °C | -55 °C | 2 | Radial | BULK | NO | 2.5 mm | WIRE | 6.3 mm | 8 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 |