Filter Your Search
1 - 10 of 113 results
|
FP-4R0RE561M-E5P
Nichicon Corporation
|
Check for Price | Yes | Yes | Active | 560 µF | 4 V | 6.3 A | 20 % | 5 mΩ | POLARIZED | 20 % | ALUMINUM (DRY/SOLID) | ALUMINUM ELECTROLYTIC CAPACITOR | e3 | 105 °C | -55 °C | 2 | Radial | Tape | Tin (Sn) | 5 mm | 8 mm | 8 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | ||||||||||
|
FP-4R0RE561M-SLPH
FUJITSU Semiconductor Limited
|
Check for Price | Yes | Yes | Obsolete | 560 µF | 4 V | 5.23 A | 20 % | 10 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | RE | 336 µA | 0.08 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | TAPE | NO | Tin (Sn) | WIRE | FUJITSU LTD | , | compliant | EAR99 | ||||||||
|
FP-4R0RE561M-E5K
Nichicon Corporation
|
Check for Price | Yes | Yes | Active | 560 µF | 4 V | 6.3 A | 20 % | 5 mΩ | POLARIZED | 20 % | ALUMINUM (DRY/SOLID) | ALUMINUM ELECTROLYTIC CAPACITOR | e3 | 105 °C | -55 °C | 2 | Radial | Tape | Tin (Sn) | 3.5 mm | 8 mm | 8 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | ||||||||||
|
FP-4R0RE561M-R7P
Nichicon Corporation
|
Check for Price | Yes | Yes | Active | 560 µF | 4 V | 5.6 A | 20 % | 7 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | 224 µA | 0.08 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | TAPE | NO | Tin (Sn) | 5 mm | WIRE | 8 mm | 11.5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | ||||
|
FP-4R0RE561M-SUCG
FUJITSU Semiconductor Limited
|
Check for Price | Yes | Yes | Obsolete | 560 µF | 4 V | 5.6 A | 20 % | 7 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | RE | 224 µA | FP(4.0 VOLT,RE) | 0.08 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | Tin (Sn) | 3.5 mm | WIRE | 8 mm | 11.5 mm | FUJITSU LTD | , | compliant | EAR99 | 8532.22.00.20 | ||
|
FP-4R0RE561M-L8R
FUJITSU Semiconductor Limited
|
Check for Price | Yes | Yes | Obsolete | 560 µF | 4 V | 5.6 A | 20 % | 6 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | RE | 560 µA | 0.12 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | BULK | NO | Tin (Sn) | WIRE | FUJITSU LTD | , | compliant | EAR99 | ||||||||
|
FP-4R0RE561M-L8R
FUJITSU Limited
|
Check for Price | Yes | Yes | Obsolete | 560 µF | 4 V | 5.6 A | 20 % | 6 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | RE | 560 µA | 0.12 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | BULK | NO | Tin (Sn) | WIRE | FUJITSU LTD | , | compliant | EAR99 | ||||||||
|
FP-4R0RE561M-V1R
FUJITSU Limited
|
Check for Price | Yes | Yes | Obsolete | 560 µF | 4 V | 4.08 A | 20 % | 14 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | RE | 224 µA | 0.08 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | BULK | NO | Tin (Sn) | WIRE | FUJITSU LTD | , | compliant | EAR99 | ||||||||
|
FP4R0RE561MSUP
FUJITSU Semiconductor Limited
|
Check for Price | Yes | Yes | Active | 560 µF | 4 V | 5.6 A | 20 % | 7 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | RE | 224 µA | 0.08 | 105 °C | -55 °C | CYLINDRICAL PACKAGE | TAPE | NO | NOT SPECIFIED | WIRE | FUJITSU LTD | RADIAL LEADED | compliant | EAR99 | 8532.24.0060 | |||||||||
|
FP-4R0RE561M-SUP
FUJITSU Limited
|
Check for Price | Yes | Yes | Obsolete | 560 µF | 4 V | 5.6 A | 20 % | 7 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | RE | 224 µA | FP(4.0 VOLT,RE) | 0.08 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | TAPE | NO | Tin (Sn) | 5 mm | WIRE | 8 mm | 11.5 mm | FUJITSU LTD | , | compliant | EAR99 | 8532.22.00.20 |