Filter Your Search
1 - 2 of 2 results
|
FP0010150RJ9800EL
Vishay Dale
|
Check for Price | Yes | Yes | Obsolete | 150 Ω | 5 % | 10 W | THROUGH HOLE MOUNT | 150 ppm/°C | FIXED RESISTOR | METAL FILM | FP | FLAMEPROOF | 40 °C | NO | 700 V | e3 | 250 °C | 2 | TUBULAR PACKAGE | BULK | Matte Tin (Sn) | WIRE | VISHAY INTERTECHNOLOGY INC | , | compliant | EAR99 | 8533.21.00.90 | ||
|
FP0010150RJ9800EL
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Obsolete | 150 Ω | 5 % | 10 W | THROUGH HOLE MOUNT | 150 ppm/°C | FIXED RESISTOR | METAL FILM | FP | FLAMEPROOF | 40 °C | NO | 700 V | e3 | 250 °C | 2 | TUBULAR PACKAGE | BULK | Matte Tin (Sn) | WIRE | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.90 |