Parametric results for: FP0906R1-R12-R under Fixed Inductors

Filter Your Search

1 - 3 of 3 results

All Filters
|
Manufacturer Part Number: fp0906r1r12r
Select parts from the table below to compare.
Compare
Compare
FP0906R1-R12-R
Cooper Industries
Check for Price Transferred GENERAL PURPOSE INDUCTOR 120 nH 0.29 mΩ 10 % YES 100 kHz 51 A FERRITE 3825 POWER INDUCTOR 1 NO 125 °C -40 °C 2 RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND CHIP, 3825, HALOGEN FREE AND ROHS COMPLIANT EAR99 8504.50.80.00
FP0906R1-R12-R
Eaton Corporation
Check for Price Yes Active GENERAL PURPOSE INDUCTOR 120 nH 0.29 mΩ 10 % YES 100 kHz 51 A FERRITE 3724 POWER INDUCTOR 1 NO DC RESISTANCE IS MEASURED AT 5% TOLERANCE 125 °C -40 °C Rectangular 2 SMT TR, 13 Inch RECTANGULAR PACKAGE DUAL ENDED J BEND 8 mm 9.4 mm 6.2 mm CHIP EAR99 8504.50.80.00
FP0906R1-R12-R
Eaton Electronics
Check for Price Yes Active Unknown