Filter Your Search
1 - 3 of 3 results
|
|
FP0906R1-R28-R
Eaton Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 280 nH | 0.29 mΩ | 10 % | YES | 100 kHz | 51 A | FERRITE | 3724 | POWER INDUCTOR | 1 | NO | DC RESISTANCE IS MEASURED AT 5% TOLERANCE | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | J BEND | 8 mm | 9.4 mm | 6.2 mm | CHIP | EAR99 | 8504.50.80.00 | |||
|
|
FP0906R1-R28-R
Eaton Electronics
|
Check for Price | Yes | Active | Unknown | ||||||||||||||||||||||||||||||
|
|
FP0906R1-R28-R
Cooper Industries
|
Check for Price | Transferred | GENERAL PURPOSE INDUCTOR | 280 nH | 0.29 mΩ | 10 % | YES | 100 kHz | 51 A | FERRITE | 3825 | POWER INDUCTOR | 1 | NO | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | CHIP, 3825, HALOGEN FREE AND ROHS COMPLIANT | EAR99 | 8504.50.80.00 |