Parametric results for: FP1007R3-R12-R under Fixed Inductors

Filter Your Search

1 - 2 of 2 results

All Filters
|
-
Manufacturer Part Number: fp1007r3r12r
Select parts from the table below to compare.
Compare
Compare
FP1007R3-R12-R
Eaton Corporation
$1.2700 Yes Active GENERAL PURPOSE INDUCTOR 115 nH 0.29 mΩ 10 % YES 100 kHz 61 A FERRITE 4031 POWER INDUCTOR 1 NO DCR MEASURED AT 5% TOLERANCE 125 °C -40 °C Rectangular 2 SMT TR, 13 Inch RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND 7.3 mm 10.2 mm 7.8 mm CHIP EAR99 8504.50.80.00
FP1007R3-R12-R
Cooper Industries
Check for Price Yes Yes Transferred GENERAL PURPOSE INDUCTOR 120 nH 0.29 mΩ 10 % YES 100 kHz 61 A FERRITE 4131 POWER INDUCTOR 1 NO DCR MEASURED AT 6% TOLERANCE 125 °C -40 °C Flatpack 2 SMT TR RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND 7.3 mm 10.2 mm 7.8 mm CHIP, 4131, HALOGEN FREE AND ROHS COMPLIANT EAR99 8504.50.80.00