Filter Your Search
1 - 1 of 1 results
|
|
FP1012V2-R080-R
Eaton Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 80 nH | 0.125 mΩ | 10 % | YES | 100 kHz | 84 A | FERRITE | 305 | 3924 | POWER INDUCTOR | 1 | NO | DC RESISTANCE IS MEASURED AT: 10% | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 12 mm | 10 mm | 6 mm | CHIP | EAR99 | 8504.50.80.00 |