Filter Your Search
1 - 2 of 2 results
|
|
FP1107R2-R15-R
Eaton Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 150 nH | 0.47 mΩ | 10 % | YES | 100 kHz | 42 A | FERRITE | 4328 | POWER INDUCTOR | 1 | YES | DC RESISTANCE IS MEASURED AT 6.4% | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 7.2 mm | 11 mm | 7.2 mm | CHIP | EAR99 | 8504.50.80.00 | |||
|
|
FP1107R2-R15-R
Cooper Industries
|
Check for Price | Yes | Yes | Transferred | GENERAL PURPOSE INDUCTOR | 150 nH | 0.47 mΩ | 10 % | YES | 100 kHz | FERRITE | 1107M | POWER INDUCTOR | 1 | NO | DCR MEASURED AT 6.4% TOLERANCE | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | CHIP, 1107M, HALOGEN FREE AND ROHS COMPLIANT | EAR99 | 8504.50.80.00 |