Filter Your Search
1 - 2 of 2 results
|
|
FP1206R1-R40-R
Cooper Industries
|
Check for Price | Yes | Yes | Transferred | GENERAL PURPOSE INDUCTOR | 400 nH | 0.43 mΩ | 10 % | YES | 100 kHz | FERRITE | POWER INDUCTOR | 1 | NO | DCR IS MEASURED AT 6.5% TOLERANCE | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | J BEND | HALOGEN FREE AND ROHS COMPLIANT | EAR99 | 8504.50.80.00 | ||
|
|
FP1206R1-R40-R
Eaton Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 400 nH | 0.43 mΩ | 10 % | YES | 100 kHz | FERRITE | POWER INDUCTOR | 1 | NO | DCR IS MEASURED AT 6.5% TOLERANCE | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | J BEND | HALOGEN FREE AND ROHS COMPLIANT | EAR99 | 8504.50.80.00 |