Filter Your Search
1 - 6 of 6 results
|
|
FP3-R10
Cooper Industries
|
Check for Price | Transferred | GENERAL PURPOSE INDUCTOR | 100 nH | 1.21 mΩ | 15 % | YES | 100 kHz | 19 A | IRON | 2926 | DC-DC CONVERTER | 1 | NO | 155 °C | -40 °C | Flatpack | 2 | SMT | TR | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 3 mm | 7.25 mm | 6.5 mm | SMD | EAR99 | 8504.50.80.00 | |||||||
|
|
FP3-R10-R
Cooper Industries
|
Check for Price | Yes | Yes | Transferred | GENERAL PURPOSE INDUCTOR | 100 nH | 1.21 mΩ | YES | 34.7 A | IRON | 2926 | HIGH CURRENT INDUCTOR | 1 | NO | 155 °C | -40 °C | Flatpack | 2 | SMT | TR | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 3 mm | 7.25 mm | 6.7 mm | ROHS COMPLIANT | EAR99 | 8504.50.80.00 | |||||||
|
|
FP3-R10
Eaton Electronics
|
Check for Price | Transferred | GENERAL PURPOSE INDUCTOR | 100 nH | 1.21 mΩ | 15 % | 19 A | IRON | 2926 | 85 °C | -40 °C | Flatpack | SMT | TR | 3 mm | 7.25 mm | 6.5 mm | 2926 | EAR99 | 8504.50.80.00 | Unknown | |||||||||||||||
|
|
FP3-R10
Coiltronics
|
Check for Price | Transferred | GENERAL PURPOSE INDUCTOR | 100 nH | 1.21 mΩ | 15 % | 19 A | IRON | 2926 | 85 °C | -40 °C | Flatpack | SMT | TR | 3 mm | 7.25 mm | 6.5 mm | EAR99 | 8504.50.80.00 | |||||||||||||||||
|
|
CTFP3-R10N
Central Technologies
|
Check for Price | No | Obsolete | GENERAL PURPOSE INDUCTOR | 100 nH | 1.5 mΩ | 30 % | YES | 100 kHz | 32 A | POWER INDUCTOR | 1 | YES | 125 °C | -25 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | EAR99 | 8504.50.80.00 | |||||||||||||||
|
|
FP3-R10-R
Eaton Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 100 nH | 1.21 mΩ | YES | 34.7 A | IRON | 2926 | HIGH CURRENT INDUCTOR | 1 | NO | e3 | 155 °C | -40 °C | Flatpack | 2 | SMT | TR | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 3 mm | 7.25 mm | 6.7 mm | ROHS COMPLIANT | EAR99 | 8504.50.80.00 |