Parametric results for: FP301-3/4-48"-BLACK-HDR-1... under Fiber Optic Receivers

Filter Your Search

1 - 4 of 4 results

|
-
-
Fiber Type: PCS, POF
Select parts from the table below to compare.
Compare
Compare
AFBR-2528CZ
Broadcom Limited
$12.0349 Yes Active 650 nm 630 nm 685 nm 3.3 V PHOTODIODE RECEIVER IT ALSO HAS NOM-SUPPLY VOLTAGE 5V AND DATA RATE 10 MBD AMPLIFIER PCS, POF DIGITAL 3.465 V 3.135 V e3 -40 °C 95 °C THROUGH HOLE MOUNT NO Tin (Sn) 7.6 mm 10.2 mm BROADCOM INC DIP-8/6 compliant 5A991.B.1 8517.62.00.90 Avago Technologies
AFBR-2624Z
Broadcom Limited
$15.1806 Yes Active 658 nm 630 nm 685 nm 3.3 V PHOTODIODE RECEIVER IT ALSO HAS SUPPLY VOLTAGE 4.75 TO 5.25 VOLTS AMPLIFIER RS-232, RS-485 PCS, POF DIGITAL 3.465 V 3.135 V e3 -40 °C 85 °C THROUGH HOLE MOUNT NO TIN BROADCOM INC compliant EAR99 8517.62.00.50 Avago Technologies
AFBR-2624Z
Foxconn
Check for Price Yes Active 658 nm 630 nm 685 nm 3.3 V PHOTODIODE RECEIVER IT ALSO HAS SUPPLY VOLTAGE 4.75 TO 5.25 VOLTS AMPLIFIER RS-232, RS-485 PCS, POF DIGITAL 3.465 V 3.135 V -40 °C 85 °C THROUGH HOLE MOUNT NO HON HAI PRECISION INDUSTRY CO LTD compliant
AFBR-2624Z
Avago Technologies
Check for Price Yes Yes Active 658 nm 630 nm 685 nm 3.3 V PHOTODIODE RECEIVER IT ALSO HAS SUPPLY VOLTAGE 4.75 TO 5.25 VOLTS AMPLIFIER RS-232, RS-485 PCS, POF DIGITAL 3.465 V 3.135 V e3 -40 °C 85 °C THROUGH HOLE MOUNT NO TIN AVAGO TECHNOLOGIES INC compliant EAR99 8517.62.00.50 Avago Technologies