Filter Your Search
1 - 2 of 2 results
|
FPC-98210-3021-TR
Yamaichi Electronics Co Ltd
|
Check for Price | Contact Manufacturer | 30 | 1 | 500 µm | 1 | 20 mΩ | 300 mA | MALE | BOARD | POLYPHENYLENE SULFIDE | TIN | RIGHT ANGLE | FFC/FPC CONNECTOR | TAPE &REEL PKG., BTM. CONTACT | 500VAC V | NO | ZIF N | 100 MΩ | ZIF N | NO | NO | e3 | NO | UL | 94V-0 | -25 °C | 85 °C | TIN | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | 0.02 inch | NO | LOCKING MECH | ONE | GENERAL PURPOSE | RECTANGULAR | SURFACE MOUNT | 0.079 inch | 0.173 inch | 0.846 inch | YAMAICHI ELECTRONICS CO LTD | unknown | EAR99 | ||
|
FPC-98210-3021
Yamaichi Electronics Co Ltd
|
Check for Price | Contact Manufacturer | 30 | 1 | 500 µm | 1 | 20 mΩ | 300 mA | MALE | BOARD | POLYPHENYLENE SULFIDE | TIN | RIGHT ANGLE | FFC/FPC CONNECTOR | TUBE PACKAGING, BOTTOM CONTACT | 500VAC V | NO | ZIF N | 100 MΩ | ZIF N | NO | NO | e3 | NO | UL | 94V-0 | -25 °C | 85 °C | TIN | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | 0.02 inch | NO | LOCKING MECH | ONE | GENERAL PURPOSE | RECTANGULAR | SURFACE MOUNT | 0.079 inch | 0.173 inch | 0.846 inch | YAMAICHI ELECTRONICS CO LTD | unknown | EAR99 |