Parametric results for: FPC-R under Pushbutton Switches

Filter Your Search

1 - 10 of 34,589 results

All Filters
|
-
-
Manufacturer Part Number: fpcr
Select parts from the table below to compare.
Compare
Compare
FPCR3C1423C1XXX
APEM Inc
Check for Price Yes Active 200 mA 12 V 1000000 Cycle(s) 0.05 mΩ SPST MOMENTARY GOLD PUSHBUTTON SWITCH ROUND BUTTON TYPE 0.2A@12VDC OFF-(ON) 1000VRMS V 1 GΩ 8 N -40 °C 75 °C PANEL MOUNT BLACK POLYAMIDE12 2.8 mm 1.18 inch SILVER GOLD SILVER RED LED POLYAMIDE46 BULK NO SOLDER 1.177 inch 26.5 mm 29.8 mm 0.248 inch EAR99 8536.50.90.31
FPCR3E1471A2XXX
APEM Inc
Check for Price Yes Active 200 mA 12 V 1000000 Cycle(s) 0.05 mΩ DPST MOMENTARY GOLD PUSHBUTTON SWITCH ROUND BUTTON TYPE 0.2A@12VDC OFF-(ON) 1000VRMS V 1 GΩ 8 N -40 °C 75 °C PANEL MOUNT WHITE/NATURAL POLYAMIDE12 2.8 mm 1.18 inch SILVER GOLD SILVER BLUE LED POLYAMIDE46 BULK NO SOLDER 1.177 inch 26.5 mm 29.8 mm 0.248 inch EAR99 8536.50.90.31
FPCR3D1213F12XX
APEM Inc
Check for Price Yes Active 4 A 12 V 400000 Cycle(s) 0.05 mΩ DPST MOMENTARY PUSHBUTTON SWITCH ROUND BUTTON TYPE 4A@12VDC OFF-(ON) 1000VRMS V 1 GΩ 8 N -40 °C 75 °C PANEL MOUNT BLUE POLYAMIDE12 2.8 mm 1.18 inch SILVER SILVER RED/GREEN LED POLYAMIDE46 BULK NO SOLDER 1.177 inch 26.5 mm 29.8 mm 0.248 inch EAR99 8536.50.90.31
FPCR1C1223B2XXX
APEM Inc
Check for Price Yes Active 4 A 12 V 200000 Cycle(s) 0.05 mΩ SPST LATCHED PUSHBUTTON SWITCH ROUND BUTTON TYPE 4A@12VDC OFF-ON 1000VRMS V 1 GΩ 8 N -40 °C 75 °C PANEL MOUNT BLACK POLYAMIDE12 2.8 mm 1.18 inch SILVER SILVER GREEN LED POLYAMIDE46 BULK NO SOLDER 1.177 inch 26.5 mm 29.8 mm 0.248 inch EAR99 8536.50.90.33
FPCR1D1256C1XXX
APEM Inc
Check for Price Yes Active 4 A 12 V 200000 Cycle(s) 0.05 mΩ DPST LATCHED PUSHBUTTON SWITCH ROUND BUTTON TYPE 4A@12VDC OFF-ON 1000VRMS V 1 GΩ 8 N -40 °C 75 °C PANEL MOUNT YELLOW POLYAMIDE12 2.8 mm 1.18 inch SILVER SILVER RED LED POLYAMIDE46 BULK NO SOLDER 1.177 inch 26.5 mm 29.8 mm 0.248 inch EAR99 8536.50.90.33
FPCR3E1421E21XX
APEM Inc
Check for Price Yes Active 200 mA 12 V 1000000 Cycle(s) 0.05 mΩ DPST MOMENTARY GOLD PUSHBUTTON SWITCH ROUND BUTTON TYPE 0.2A@12VDC OFF-(ON) 1000VRMS V 1 GΩ 8 N -40 °C 75 °C PANEL MOUNT BLACK POLYAMIDE12 2.8 mm 1.18 inch SILVER GOLD SILVER WHITE LED POLYAMIDE46 BULK NO SOLDER 1.177 inch 26.5 mm 29.8 mm 0.248 inch EAR99 8536.50.90.31
FPCR3C1272E11XX
APEM Inc
Check for Price Yes Active 4 A 12 V 400000 Cycle(s) 0.05 mΩ SPST MOMENTARY PUSHBUTTON SWITCH ROUND BUTTON TYPE 4A@12VDC OFF-(ON) 1000VRMS V 1 GΩ 8 N -40 °C 75 °C PANEL MOUNT WHITE/NATURAL POLYAMIDE12 2.8 mm 1.18 inch SILVER SILVER WHITE LED POLYAMIDE46 BULK NO SOLDER 1.177 inch 26.5 mm 29.8 mm 0.248 inch EAR99 8536.50.90.31
FPCR1E1438C12XX
APEM Inc
Check for Price Yes Active 200 mA 12 V 200000 Cycle(s) 0.05 mΩ DPST LATCHED GOLD PUSHBUTTON SWITCH ROUND BUTTON TYPE 0.2A@12VDC OFF-ON 1000VRMS V 1 GΩ 8 N -40 °C 75 °C PANEL MOUNT GREEN POLYAMIDE12 2.8 mm 1.18 inch SILVER GOLD SILVER RED LED POLYAMIDE46 BULK NO SOLDER 1.177 inch 26.5 mm 29.8 mm 0.248 inch EAR99 8536.50.90.33
FPCR3E1448C21XX
APEM Inc
Check for Price Yes Active 200 mA 12 V 1000000 Cycle(s) 0.05 mΩ DPST MOMENTARY GOLD PUSHBUTTON SWITCH ROUND BUTTON TYPE 0.2A@12VDC OFF-(ON) 1000VRMS V 1 GΩ 8 N -40 °C 75 °C PANEL MOUNT GRAY POLYAMIDE12 2.8 mm 1.18 inch SILVER GOLD SILVER RED LED POLYAMIDE46 BULK NO SOLDER 1.177 inch 26.5 mm 29.8 mm 0.248 inch EAR99 8536.50.90.31
FPCR3E1423G1XXX
APEM Inc
Check for Price Yes Active 200 mA 12 V 1000000 Cycle(s) 0.05 mΩ DPST MOMENTARY GOLD PUSHBUTTON SWITCH ROUND BUTTON TYPE 0.2A@12VDC OFF-(ON) 1000VRMS V 1 GΩ 8 N -40 °C 75 °C PANEL MOUNT BLACK POLYAMIDE12 2.8 mm 1.18 inch SILVER GOLD SILVER RED/BLUE LED POLYAMIDE46 BULK NO SOLDER 1.177 inch 26.5 mm 29.8 mm 0.248 inch EAR99 8536.50.90.31