Filter Your Search
1 - 10 of 711 results
|
CFPC-50-S112-44-V-GD3
Central Components Manufacturing
|
Check for Price | Yes | Yes | Active | FEMALE | GOLD (3) | FFC/FPC CONNECTOR | NO | NO | e4 | NO | SOCKET | GOLD | PHOSPHOR BRONZE | CENTRAL COMPONENTS MANUFACTURING | unknown | EAR99 | |||||||||||||||||||||||||||||||
|
FPC5HB18TR
Delphi Automotive LLP
|
Check for Price | Transferred | 18 | 1 | 1 mm | FEMALE | BOARD | RIGHT ANGLE | FFC/FPC CONNECTOR | NO | NO | NO | NO | 94V-0 | RECEPTACLE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | DELPHI CONNECTION SYSTEMS | unknown | EAR99 | ||||||||||||||||||||||||||
|
CFPC-50-S112-18-V-GD3
Central Components Manufacturing
|
Check for Price | Yes | Yes | Active | FEMALE | GOLD (3) | FFC/FPC CONNECTOR | NO | NO | e4 | NO | SOCKET | GOLD | PHOSPHOR BRONZE | CENTRAL COMPONENTS MANUFACTURING | unknown | EAR99 | |||||||||||||||||||||||||||||||
|
CFPC-50-S112-29-V-GD1-TR
Central Components Manufacturing
|
Check for Price | Yes | Yes | Active | FEMALE | GOLD (1) | FFC/FPC CONNECTOR | NO | NO | e4 | NO | SOCKET | GOLD | PHOSPHOR BRONZE | CENTRAL COMPONENTS MANUFACTURING | unknown | EAR99 | |||||||||||||||||||||||||||||||
|
CFPC-50-S112-16-V-GD3
Central Components Manufacturing
|
Check for Price | Yes | Yes | Active | FEMALE | GOLD (3) | FFC/FPC CONNECTOR | NO | NO | e4 | NO | SOCKET | GOLD | PHOSPHOR BRONZE | CENTRAL COMPONENTS MANUFACTURING | unknown | EAR99 | |||||||||||||||||||||||||||||||
|
CFPC-50-S112-11-V-GD3-TR
Central Components Manufacturing
|
Check for Price | Yes | Yes | Active | 11 | 1 | 990.6 µm | 2 | 400 mA | FEMALE | BOARD | POLYETHYLENE | GOLD (3) | STRAIGHT | FFC/FPC CONNECTOR | ROHS COMPLIANT | 350VAC V | NO | NO | NO | e4 | NO | UL | -55 °C | 85 °C | SOCKET | GOLD (3) | PHOSPHOR BRONZE | RECTANGULAR | SINGLE PRONG | 0.039 inch | NO | ONE | STAGGERED | 2.2606 mm | 3u inch | SURFACE MOUNT | 0.079 inch | 0.161 inch | 0.374 inch | CENTRAL COMPONENTS MANUFACTURING | unknown | EAR99 | |||||
|
FPC50G363JB
IBS Electronics Inc
|
Check for Price | Obsolete | ALLEN (ROBERT G) CO INC | unknown | EAR99 | FIXED RESISTOR | ||||||||||||||||||||||||||||||||||||||||||
|
CFPC-50-S112-26-V-TN
Central Components Manufacturing
|
Check for Price | Yes | Yes | Active | FEMALE | TIN OVER NICKEL | FFC/FPC CONNECTOR | NO | NO | e3 | NO | SOCKET | TIN OVER NICKEL | PHOSPHOR BRONZE | CENTRAL COMPONENTS MANUFACTURING | unknown | EAR99 | |||||||||||||||||||||||||||||||
|
CFPC-50-S112-08-V-TN
Central Components Manufacturing
|
Check for Price | Yes | Yes | Active | 8 | 1 | 990.6 µm | 2 | 400 mA | FEMALE | BOARD | POLYETHYLENE | TIN OVER NICKEL | STRAIGHT | FFC/FPC CONNECTOR | ROHS COMPLIANT | 350VAC V | NO | NO | NO | e3 | NO | UL | -55 °C | 85 °C | SOCKET | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SINGLE PRONG | 0.039 inch | NO | ONE | STAGGERED | 2.2606 mm | SURFACE MOUNT | 0.079 inch | 0.161 inch | 0.315 inch | CENTRAL COMPONENTS MANUFACTURING | unknown | EAR99 | ||||||
|
CFPC-50-S112-14-V-GD3-TB
Central Components Manufacturing
|
Check for Price | Yes | Yes | Active | FEMALE | GOLD (3) | FFC/FPC CONNECTOR | NO | NO | e4 | NO | SOCKET | GOLD | PHOSPHOR BRONZE | CENTRAL COMPONENTS MANUFACTURING | unknown | EAR99 |