Parametric results for: FPF3003 under Power Management Circuits

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: fpf3003
Select parts from the table below to compare.
Compare
Compare
FPF3003UCX
Fairchild Semiconductor Corporation
Check for Price Yes Yes Transferred 4.2 V 2.3 V 5.5 V 1 YES YES LOBAT THRESHOLD VOLTAGE IS 0.8V LOAD SWITCH 1 INDUSTRIAL S-PBGA-B16 e1 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY VFBGA SQUARE GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES Tin/Silver/Copper (Sn/Ag/Cu) BALL 400 µm BOTTOM 1.56 mm 1.56 mm 625 µm CSP WLCSP-16 16 16BALL WLCSP, 4X4 ARRAY, 0.4MM PITCH, 250UM BALL EAR99 8542.39.00.60
FPF3003UCX
onsemi
Check for Price Yes Yes Obsolete 4.2 V 2.3 V 5.5 V 1 YES YES LOBAT THRESHOLD VOLTAGE IS 0.8V LOAD SWITCH 1 INDUSTRIAL S-PBGA-B16 e1 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY VFBGA SQUARE GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES Tin/Silver/Copper (Sn/Ag/Cu) BALL 400 µm BOTTOM 1.56 mm 1.56 mm 625 µm WLCSP-16 567SA EAR99 8542.39.00.60