Filter Your Search
1 - 1 of 1 results
|
FPH-4422G
Thomas & Betts
|
Check for Price | Obsolete | 44 | 2 | 2.54 mm | 2 | MALE | BOARD | POLYETHYLENE | AU ON NI | STRAIGHT | BOARD CONNECTOR | WITH STANDOFFS | 500VAC V | NO | 1 GΩ | POLARIZED HOUSING | NO | NO | NO | UL, CSA | 94V-0 | -40 °C | 105 °C | RECEPTACLE | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLUE | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING MECH | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.438 inch | 0.445 inch | THOMAS & BETTS CORP | unknown | EAR99 | 8536.69.40.40 |