Filter Your Search
1 - 10 of 22 results
|
FPS009-2970-0
Yamaichi Electronics Co Ltd
|
Check for Price | Active | 9 | 1 | 1 | 100 mΩ | 500 mA | MALE | 10000 Cycles | BOARD | RIGHT ANGLE | PCMCIA CONNECTOR | 700VAC V | NO | 100 MΩ | 1 | -25 °C | 85 °C | FITTING NAIL | COPPER ALLOY | RECTANGULAR | NO | ONE | RECTANGULAR | SURFACE MOUNT | 0.112 inch | 1.156 inch | 1.165 inch | YAMAICHI ELECTRONICS CO LTD | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||
|
FPS009-2301-0
Yamaichi Electronics Co Ltd
|
Check for Price | Contact Manufacturer | 9 | 1 | 40 mΩ | 500 mA | FEMALE | 10000 Cycles | BOARD | AU | RIGHT ANGLE | PCMCIA CONNECTOR | WITH LOW PROFILE | 250VAC V | NO | 1 GΩ | UL | -25 °C | 85 °C | PLUG | PREASSEM CONN | COPPER ALLOY | RECTANGULAR | NO | ONE | SURFACE MOUNT | 0.122 inch | 1.173 inch | 1.102 inch | YAMAICHI ELECTRONICS CO LTD | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||
|
FPS009-2901-0
Yamaichi Electronics Co Ltd
|
Check for Price | Active | 9 | 1 | 2.4892 mm | 1 | 100 mΩ | 500 mA | 10000 Cycles | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | RIGHT ANGLE | PCMCIA CONNECTOR | 700VAC V | NO | 1 GΩ | 1 | -25 °C | 85 °C | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | 0.098 inch | NO | ONE | RECTANGULAR | SURFACE MOUNT | 0.099 inch | 1.106 inch | 1.077 inch | YAMAICHI ELECTRONICS CO LTD | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||
|
FPS009-2305-0
Yamaichi Electronics Co Ltd
|
Check for Price | Active | GOLD OVER NICKEL | PCMCIA CONNECTOR | NO | COPPER ALLOY | NO | ONE | YAMAICHI ELECTRONICS CO LTD | unknown | |||||||||||||||||||||||||||||||||||||||||||
|
FPS009-2920-0
Yamaichi Electronics Co Ltd
|
Check for Price | Active | 8 | 1 | 7 mΩ | 500 mA | MALE | 10000 Cycles | BOARD | POLYETHYLENE | RIGHT ANGLE | PCMCIA CONNECTOR | 700VAC V | NO | 100 MΩ | 1 | UL | -25 °C | 85 °C | SOLDER HOLDING FLANGE | COPPER ALLOY | RECTANGULAR | COMPRESSION | BLACK | NO | ONE | RECTANGULAR | SURFACE MOUNT | 0.11 inch | 1.15 inch | 1.106 inch | YAMAICHI ELECTRONICS CO LTD | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||
|
FPS009-2300-0
Yamaichi Electronics Co Ltd
|
Check for Price | Contact Manufacturer | 9 | 1 | 40 mΩ | 500 mA | FEMALE | 10000 Cycles | BOARD | AU | RIGHT ANGLE | PCMCIA CONNECTOR | WITH LOW PROFILE | 250VAC V | NO | 1 GΩ | UL | -25 °C | 85 °C | PLUG | PREASSEM CONN | COPPER ALLOY | RECTANGULAR | NO | ONE | SURFACE MOUNT | 0.122 inch | 1.173 inch | 1.102 inch | YAMAICHI ELECTRONICS CO LTD | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||
|
FPS009-2405-0
Yamaichi Electronics Co Ltd
|
Check for Price | Yes | Obsolete | 9 | 1 | 2.5 mm | 1 | 100 mΩ | 500 mA | FEMALE | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | NOT SPECIFIED | RIGHT ANGLE | PCB CONNECTOR | 500VAC V | NO | 1 GΩ | e2 | -25 °C | 85 °C | Tin/Copper (Sn/Cu) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SURFACE MOUNT | 0.11 inch | 1.201 inch | 1.102 inch | YAMAICHI ELECTRONICS CO LTD | compliant | ||||||||||||||||||
|
FPS009-2302-0
Yamaichi Electronics Co Ltd
|
Check for Price | Contact Manufacturer | 9 | 1 | 40 mΩ | 500 mA | FEMALE | 10000 Cycles | BOARD | AU | RIGHT ANGLE | PCMCIA CONNECTOR | WITH LOW PROFILE | 250VAC V | NO | 1 GΩ | UL | -25 °C | 85 °C | PLUG | PREASSEM CONN | COPPER ALLOY | RECTANGULAR | NO | ONE | SURFACE MOUNT | 0.122 inch | 1.173 inch | 1.102 inch | YAMAICHI ELECTRONICS CO LTD | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||
|
FPS009-2213-10
Yamaichi Electronics Co Ltd
|
Check for Price | Contact Manufacturer | 9 | 1 | 40 mΩ | 500 mA | FEMALE | 10000 Cycles | BOARD | AU | RIGHT ANGLE | PCB CONNECTOR | TAPE AND REEL PACKAGING | 250VAC V | NO | 1 GΩ | NO | NO | NO | UL | -25 °C | 85 °C | PLUG | PREASSEM CONN | COPPER ALLOY | RECTANGULAR | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | 0.152 inch | 1.205 inch | 1.177 inch | YAMAICHI ELECTRONICS CO LTD | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||
|
FPS009-2904-0
Yamaichi Electronics Co Ltd
|
Check for Price | Yes | Active | GOLD | PCB CONNECTOR | NO | NO | NO | e4 | NO | GOLD | NOT SPECIFIED | NO | ONE | GENERAL PURPOSE | YAMAICHI ELECTRONICS CO LTD | unknown | ROHS COMPLIANT |