Filter Your Search
1 - 7 of 7 results
|
FQPF6N80CT
onsemi
|
$1.4003 | Yes | End Of Life | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 800 V | 1 | 5.5 A | 2.5 Ω | 680 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 51 W | 22 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e3 | 150 °C | ISOLATED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | ONSEMI | SC-91A, TO-220F, FULL PACK-3 | 221AT | not_compliant | EAR99 | onsemi | ||||||||||
|
FQPF6N80C
onsemi
|
$1.4983 | Yes | End Of Life | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 800 V | 1 | 5.5 A | 2.5 Ω | 680 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 51 W | 22 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 150 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) - annealed | THROUGH-HOLE | SINGLE | ONSEMI | TO-220F, 3 PIN | 221AT | not_compliant | EAR99 | onsemi | |||||||
|
FQPF6N80T
onsemi
|
$1.7002 | Yes | End Of Life | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 800 V | 1 | 3.3 A | 1.95 Ω | 680 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 51 W | 13.2 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | UL RECOGNIZED | 150 °C | ISOLATED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | ONSEMI | TO-220FP, 3 PIN | 221AT | not_compliant | EAR99 | onsemi | ||||||||
|
FQPF6N80T
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 800 V | 1 | 3.3 A | 1.95 Ω | 680 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 51 W | 13.2 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | UL RECOGNIZED | 150 °C | ISOLATED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | TO-220FP, 3 PIN | TO220, MOLDED, 3LD, FULL PACK, EIAJ SC91, STRAIGHT LEAD | not_compliant | EAR99 | TO-220F | 3 | 8541.29.00.95 | |||||
|
FQPF6N80CT
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 800 V | 1 | 5.5 A | 2.5 Ω | 680 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 51 W | 22 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e3 | 150 °C | ISOLATED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | PLASTIC, SC-91A, TO-220F, FULL PACK-3 | TO220, MOLDED, 3LD, FULL PACK, EIAJ SC91, STRAIGHT LEAD | not_compliant | EAR99 | TO-220F | 3 | 8541.29.00.95 | |||||||
|
FQPF6N80C
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 800 V | 1 | 5.5 A | 2.5 Ω | 680 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 51 W | 22 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 150 °C | ISOLATED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | TO-220F, 3 PIN | TO220, MOLDED, 3LD, FULL PACK, EIAJ SC91, STRAIGHT LEAD | not_compliant | EAR99 | TO-220F | 3 | 8541.29.00.95 | ||||||
|
FQPF6N80
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 800 V | 1 | 3.3 A | 1.95 Ω | 680 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 51 W | 13.2 A | SWITCHING | SILICON | R-PSFM-T3 | e3 | Not Qualified | 150 °C | ISOLATED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | TO-220F, 3 PIN | not_compliant | EAR99 | TO-220F | 3 |