Filter Your Search
1 - 1 of 1 results
|
FR154-BP-HF
Micro Commercial Components
|
Check for Price | Yes | Obsolete | 1.5 A | 1.3 V | 150 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | EFFICIENCY | 50 A | 1 | O-PALF-W2 | DO-15 | 1 | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | O-PALF-W2 | compliant | EAR99 | 8541.10.00.80 |