Filter Your Search
1 - 10 of 10 results
|
FR1601GCT-G
Sensitron Semiconductors
|
Check for Price | Yes | Yes | Transferred | 16 A | 150 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | FAST RECOVERY | 250 A | 1 | Not Qualified | R-PSFM-T2 | TO-220AC | 1 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | SENSITRON SEMICONDUCTOR | TO-220AC | R-PSFM-T2 | 3 | compliant | EAR99 | 8541.10.00.80 | |||||||||||
|
FR1601G
Sensitron Semiconductors
|
Check for Price | Yes | No | Transferred | 16 A | 150 ns | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 50 V | 2 | FAST RECOVERY | 150 A | 1 | Not Qualified | R-PSFM-T3 | TO-220AB | 1 | 150 °C | -65 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | SENSITRON SEMICONDUCTOR | TO-220AB | R-PSFM-T3 | 3 | compliant | EAR99 | 8541.10.00.80 | |||||||||
|
FR1601GD
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 16 A | 1.3 V | 150 ns | 5 µA | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | NO | 50 V | 2 | HIGH RELIABILITY | FAST RECOVERY | 150 A | 1 | R-PSFM-T3 | TO-220AB | 1 | 150 °C | -65 °C | 260 | ANODE AND CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | TAIWAN SEMICONDUCTOR CO LTD | R-PSFM-T3 | compliant | EAR99 | 8541.10.00.80 | |||||||||
|
FR1601GCT
Sensitron Semiconductors
|
Check for Price | No | No | Transferred | 16 A | 150 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | FAST RECOVERY | 250 A | 1 | Not Qualified | R-PSFM-T2 | TO-220AC | 1 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | SENSITRON SEMICONDUCTOR | TO-220AC | R-PSFM-T2 | 3 | compliant | EAR99 | 8541.10.00.80 | |||||||||||
|
FR1601GC0
Taiwan Semiconductor
|
Check for Price | Yes | Active | 16 A | 150 ns | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 50 V | 2 | FREE WHEELING DIODE, HIGH RELIABILITY, LOW POWER LOSS | EFFICIENCY | 150 A | 1 | R-PSFM-T3 | e3 | TO-220AB | 150 °C | -65 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN | THROUGH-HOLE | SINGLE | TAIWAN SEMICONDUCTOR CO LTD | GREEN, PLASTIC PACKAGE-3 | compliant | EAR99 | 8541.10.00.80 | |||||||||||
|
FR1601G
Sangdest Microelectronics (Nanjing) Co Ltd
|
Check for Price | Yes | Obsolete | 16 A | 150 ns | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 50 V | 2 | FAST RECOVERY | 150 A | 1 | Not Qualified | R-PSFM-T3 | TO-220AB | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | SANGDEST MICROELECTRONICS (NANJING) CO LTD | R-PSFM-T3 | compliant | EAR99 | 8541.10.00.80 | |||||||||||||
|
FR1601GCT-G
Sangdest Microelectronics (Nanjing) Co Ltd
|
Check for Price | Yes | Obsolete | 16 A | 150 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | FAST RECOVERY | 250 A | 1 | Not Qualified | R-PSFM-T2 | TO-220AC | 1 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | SANGDEST MICROELECTRONICS (NANJING) CO LTD | R-PSFM-T2 | unknown | EAR99 | 8541.10.00.80 | ||||||||||||||
|
FR1601GCT
Sangdest Microelectronics (Nanjing) Co Ltd
|
Check for Price | No | Obsolete | 16 A | 150 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | FAST RECOVERY | 250 A | 1 | Not Qualified | R-PSFM-T2 | TO-220AC | 1 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | SANGDEST MICROELECTRONICS (NANJING) CO LTD | R-PSFM-T2 | compliant | EAR99 | 8541.10.00.80 | ||||||||||||||
|
FR1601GA
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 16 A | 1.3 V | 150 ns | 5 µA | SILICON | RECTIFIER DIODE | COMMON ANODE, 2 ELEMENTS | NO | 50 V | 2 | HIGH RELIABILITY | FAST RECOVERY | 150 A | 1 | R-PSFM-T3 | TO-220AB | 1 | 150 °C | -65 °C | 260 | ANODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | TAIWAN SEMICONDUCTOR CO LTD | R-PSFM-T3 | compliant | EAR99 | 8541.10.00.80 | |||||||||
|
FR1601G
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 16 A | 1.3 V | 150 ns | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 50 V | 2 | FREE WHEELING DIODE, HIGH RELIABILITY, LOW POWER LOSS | EFFICIENCY | 150 A | 1 | Not Qualified | R-PSFM-T3 | TO-220AB | 1 | 150 °C | -65 °C | 260 | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | PURE TIN | THROUGH-HOLE | SINGLE | TAIWAN SEMICONDUCTOR CO LTD | GREEN, PLASTIC PACKAGE-3 | compliant | EAR99 | 8541.10.00.80 |